
Motorola Edge 70 fusion 256 GB Black EEC A (A - G) 17.2 cm (6.78 inch) Smartphone
Highlights & Details
Motorola edge 70 fusion 17.2 cm (6.78") Dual-SIM Android 16.0 5G USB-C 8 GB 256 GB 5200 mAh black
- Screen size diagonal 17.2 cm (6.78 inch)
- 2.5 GHz
- Memory capacity: 256 GB
- Resolution of built-in camera: 50 MP
- Front camera resolution: 32 MP
- Black
- Android™ 16
Technical specifications
- Display resolution 2772 x 1272 pixels
- Pixel density: 450 ppi
- Processor family: Snapdragon
- Maximum frame rate 120 fps
- NanoSIM + eSIM card type
- WLAN standards: Wi-Fi 6E (802.11ax),802.11a,802.11b,802.11g,Wi-Fi 4 (802.11n),Wi-Fi 5 (802.11ac),Wi-Fi 6 (802.11ax)
- Bluetooth version: 6.0
- USB-plug USB type-C
- USB version 2.0
- Form factor: Bars
- Rapid charging technology: TurboPower 68
- Installed operating system: Android™ 16.0
- International protection class (IP code): IP68, IP69
- Product type
Smartphone
- Type
Edge 70 fusion
- Factory colour
Black
- Processor cores (No.)
8 x
- CPU speed
2.5 GHz
- Operating system (Version)
Android™ 16
- Display (cm)
17.2 cm
- Screen size diagonal (inches)
6.78 inch
- Resolution of built-in camera
50 MP
- Front camera resolution
32 MP
- Memory capacity
256 GB
Dual SIM
- Bluetooth
Yes
- Battery capacity
5100 mAh
- NFC (Near field communication)
Yes
- Built-in Glonass
Yes
- Built-in GPS
Yes
- Wi-Fi
Yes
- Width
75.6 mm
- Height
162.8 mm
- Depth
7.21 mm
- Weight
177 g
A (A - G)
- Charging capacity (min.)
5 W
- Charging capacity (max.)
68 W
- Display properties
AMOLED
- Fingerprint
Yes
- Frame rate
144 Hz
- HDR support
Yes
- Charging method (Power Delivery)
with USB Power Delivery
- Material (details)
Plastic
- Sensor type
Sony LYTIA 710
- Processor/type
7s Gen 3
- UKCA
yes
- Face recognition
yes
- Wireless charging
no
- Colour depth
10 Bit
- Image stabilizer
yes
- Video capture resolution (max)
3840 x 2160 p
- Auto focus
yes
- Portrait mode
yes
- Electronic compass
yes
- Speakerphone
yes
- Magnetic sensor
yes
- Short Message Service (SMS)
yes
- Protective case
yes
- FM radio
no
- Multimedia Messaging Service (MMS)
yes
- USB port
yes
yes
- Position location
yes
- Night mode
yes
- Second rear camera resolution (numeric)
13 MP
- Rear camera aperture number
1.8
- Second rear camera aperture number
2.2
- Front camera aperture number
2.2
- Time lapse mode
yes
- Galileo
yes
- Rounded display corners
yes
- SIM card ejector pin
yes
- Vibrating alert
yes
- Front camera flash
no
- Rear camera flash
yes
- Rear camera pixel size
1 µm
- Second rear camera pixel size
1.12 µm
- Front camera pixel size
0.7 µm
- Second rear camera field of view (FOV) angle
120°
- Panorama
yes
- 3D depth rear camera
no
- 3D depth front camera
no
- Quick start guide
yes
- DCI-P3 coverage
100 %
- Bluetooth Low Energy (BLE)
yes
- Gesture sensor
yes
- Maximum display brightness (HDR)
5200 cd/m²
- Motion blur reduction
yes
- Macro photography
yes
- Audio zoom
yes
- Camera High Dynamic Range (HDR) mode
yes
- Screen to body ratio
96.2 %
- Touch response rate
1500 Hz
- LTE Positioning Protocol (LPP)
yes
- Secure User Plane Location (SUPL)
yes
- Slow motion mode
yes
- Rear camera pixel size (Quad Pixel technology)
2 µm
- Front camera pixel size (Quad Pixel technology)
1.4 µm
yes
3571 min
1200
- Fast charging
yes
- Assisted GPS (A-GPS)
yes
- Voice commands
yes
- Video call
yes
- Face detection
yes
- Number of microphones
2
- Proximity sensor
yes
- Ambient light sensor
yes
- Video stabilizer
yes
- Screen protector
no
- Smile detection
yes
- Headset included
no
- Accelerometer
yes
- Gyroscope
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3738648 Motorola Edge 70 fusion 256 GB Black EEC A (A - G) 17.2 cm (6.78 inch) Smartphone
Description
Defy the Ordinary. With the power of Sony LYTIA™ 710
The Motorola edge 70 fusion brings the most important things to a whole new level. The flawless Quad-Curved design creates an elegant, refined look and a naturally luxurious feel. And despite its flat, elegant design, it is packed with functions. Professional-level cameras for every shot, starting with the Sony LYTIA™ 710 sensor. A more intelligent assistant in the bag, which makes everyday tasks easier. And a long battery life with lightning-fast TurboPower™ recharge.(2) Do you like exploring? With military-grade durability and underwater protection, you can get off to the start.(5.6) And all this plus a 6.78-inch Super HD display with Pantone Validated™ colors and skin tones(16), unbeatable Snapdragon® performance and plenty of storage space for your content and creations. The new Motorola edge 70 fusion is simply perfect.
This text is machine translated.
Features
- Quad-curved comfort, refined design. This smartphone offers a comfortable curved design in the latest Pantone®colors and nylon and linen-inspired surfaces
- Professional camera for each recording With the Sony LYTIA™ 710 sensor with moto ai, you can easily take pictures in all lighting conditions, from any angle and in any environment
- A smarter assistant in your pocket. Stay organized, keep in control of all the details of your life, keep yourself informed and bring your ideas to life with AI-based experiences
- Cinematic 6.78-inch Super HD display. The world's first 144-Hz quad-curved display with Pantone Validated colors and 5200-nits peak brightness8.11 makes content easy to bring to life
- Unbeatable battery power. With a long battery life of 5200 mAh and the incredibly fast 68 W TurboPower™charging, you're ready for anything.1,2,4
- Developed to meet the highest standards. With military-standard protection, IP68/69 protection and Corning® Gorilla ® Glass 7i, you don't need to worry about dust, water and falls.5,6,7
- Ultra-strong performance. Unleash your creativity with a lightning-fast Snapdragon ® 7s Gen 3 processor, RAM boost and up to 256 GB built-in memory.14
What kind of Smartphones are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


















