
Motorola g06 256 GB Blue EEC A (A - G) 17.5 cm (6.88 inch) Smartphone

Highlights & Details
Motorola moto g06 17.5 cm (6.88") Dual-SIM Android 15 4G USB type C 4 GB 256 GB 5200 mAh blue
- Screen size diagonal 17.5 cm (6.88 inch)
- HD+
- 1.7 GHz
- Memory capacity: 256 GB
- Resolution of built-in camera: 50 MP
- Front camera resolution: 8 MP
- Blue
- Android™ 15
Technical specifications
- LCD panel type
- Display resolution 1640 x 720 pixels
- Native aspect ratio: 20.5:9
- Pixel density: 395 ppi
- NanoSIM card type
- WLAN standards: 802.11a,802.11b,802.11g,Wi-Fi 4 (802.11n),Wi-Fi 5 (802.11ac)
- Bluetooth version: 6.0
- USB-plug USB type-C
- USB version 2.0
- Form factor: Bars
- USB Type-C charging port: Yes
- Battery life per cycle:3321 min.
- Battery life in cycles: 1200
- Reliability class in case of repeated free fall: A.
- Repair class: A.
- Product type
Smartphone
- Type
g06
- GSM standard
LTE/4G
- Factory colour
Blue
- Processor cores (No.)
8 x
- CPU speed
1.7 GHz
- Operating system (Version)
Android™ 15
- Display (cm)
17.5 cm
- Screen size diagonal (inches)
6.88 inch
- Display resolution mode
HD+
- Resolution of built-in camera
50 MP
- Front camera resolution
8 MP
- Memory capacity
256 GB
Dual SIM
- Bluetooth
Yes
- Rechargeable battery technology
Li-ion
- Battery capacity
5200 mAh
- NFC (Near field communication)
Yes
- Built-in Glonass
Yes
- Built-in GPS
Yes
- Wi-Fi
Yes
IP64
- Width
77.5 mm
- Height
171.3 mm
- Depth
8.31 mm
- Weight
194 g
A (A - G)
- Charging capacity (min.)
5 W
- Charging capacity (max.)
10 W
- Fingerprint
Yes
- Frame rate
120 Hz
- Charging method (Power Delivery)
with USB Power Delivery
- CPU series
MediaTek
- Material (details)
Artificial leather, plastic
- Brightness
450 cd/m²
- Processor/type
Helio G81 Extreme
- UKCA
yes
- Face recognition
yes
- Wireless charging
no
- AC adapter included
no
- Colour depth
8 Bit
- Video capture resolution (max)
1920 x 1080 p
- Portrait mode
yes
- Speakerphone
yes
- Protective case
no
- FM radio
yes
- USB port
yes
- Position location
yes
- Night mode
yes
- Rear camera aperture number
1.8
- Front camera aperture number
2
- Time lapse mode
yes
- Galileo
yes
- Quasi-Zenith Satellite System (QZSS)
yes
- Rounded display corners
yes
- SIM card ejector pin
yes
- Vibrating alert
yes
- Front camera flash
no
- Rear camera flash
yes
- Front camera pixel size
1.12 µm
- Panorama
yes
- 3D depth rear camera
no
- 3D depth front camera
no
- Quick start guide
yes
- Bluetooth Low Energy (BLE)
yes
- Gesture sensor
yes
- Virtual RAM (max)
12 GB
- Maximum display brightness (Outdoor)
600 cd/m²
- Camera High Dynamic Range (HDR) mode
yes
- Screen to body ratio
84.5 %
- Slow motion mode
yes
- Voice commands
yes
- Video call
yes
- Maximum memory card size
1 TB
- Face detection
yes
- Number of microphones
1
- Proximity sensor
yes
- Ambient light sensor
yes
- Screen protector
no
- Self-timer
yes
- Headset included
no
- Accelerometer
yes
Documents & Downloads
Datasheet
Datasheet 3500060 Motorola g06 256 GB Blue EEC A (A - G) 17.5 cm (6.88 inch) Smartphone
User & Safety Instructions
User & Safety Instructions 3500060 Motorola g06 256 GB Blue EEC A (A - G) 17.5 cm (6.88 inch) Smartphone
Description
Lots of pocket-sized power
We present the moto g06 – a smartphone that will far exceed your expectations. Bring your favorite shows and movies to life on a huge, bright 6.88” display, our largest ever on the moto g, with stereo speakers and Dolby Atmos® sound. With the AI-based 50 MP camera system, you can take stunning photos in any light.(1) Superefficient multitasking with up to 12 GB RAM with RAM boost.(2.5,6.10) Relaxed with advanced features for longer life and premium design, including IP64 water protection(3), Corning® Gorilla® Glass 3 and vegan leather finish. With one store, you'll be there for 2 days.(4) And exclusive Moto features make your smartphone safer, more personalized and more entertaining. Circle-to-Search lets you instantly search for everything on your smartphone. Get more with the moto g06.
This text is machine translated.
Features
- The largest display and stereo speakers of the moto g. Bring your favorite content to life on a huge, bright 6.88" display with Dolby Atmos® sound
- KI-supported 50 MP camera system. Take stunning photos in any light, including natural-looking images with AI-supported portrait mode and night view.1
- Up to 12 GB RAM with RAM boost. Add additional RAM to help you jump between multiple apps and HER for even more multitasking.2,5,6,10
- IP64-water protection3 and premium design. Enjoy a long life and style with Corning® Gorilla® Glass 3, carefully selected PANTONE™ colors and vegan leather finish.10
- Unbelievable 2-day rechargeable battery.4 It can last longer with just one charge and thanks to 1,000 charge cycles, the battery still has over 80% of its performance even after many years of use.19
- Exclusive Moto experiences and Circle-to-Search. Let your creativity run wild, enjoy the easy operation and be completely relaxed – with Hello UX and powerful integrated software
What kind of Smartphones are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























