
Motorola moto g17 128 Blue EEC A (A - G) 17.1 cm (6.72 inch) Smartphone
Highlights & Details
- Screen size diagonal 17.1 cm (6.72 inch)
- 1080 x 2400 Pixel
- Full-HD+
- CPU type: Octa Core
- RAM: 4 GB
- Memory capacity: 128
- Memory card slots: microSD Karte (up to 1 TB)
- Resolution of built-in camera: 50 MP
- Front camera resolution: 32 MP
- Blue
- Android™ 15
Technical specifications
- Product type
Smartphone
- Type
moto g17
- GSM standard
LTE/4G
UMTS/3G
GSM/2G
- Factory colour
Blue
- CPU type
Octa Core
- Processor cores (No.)
8 x
- Operating system (Version)
Android™ 15
- Display (cm)
17.1 cm
- Screen size diagonal (inches)
6.72 inch
- Display resolution
1080 x 2400 Pixel
- Display resolution mode
Full-HD+
- Resolution of built-in camera
50 MP
- Front camera resolution
32 MP
4 GB
- Memory capacity
128
- Memory card slots
microSD Karte (up to 1 TB)
- SIM card version
eSIM
Nano SIM
Hybrid slot
- Bluetooth
Yes
- Bluetooth
5.4
- Rechargeable battery technology
Li-ion
- Battery capacity
5100 mAh
- NFC (Near field communication)
Yes
- Mobile phone features
Gorilla Glass 3
NFC
IP64
- Built-in Glonass
Yes
- Built-in GPS
Yes
- Wi-Fi
Yes
IP64
- Width
75.98 mm
- Height
165.67 mm
- Depth
8.17 mm
- Weight
190
- Interfaces
USB C®
Bluetooth
Wi-Fi 5 (IEEE 802.11ac)
A (A - G)
- Charging capacity (min.)
5 W
- Charging capacity (max.)
18 W
- Charging method (Power Delivery)
with USB Power Delivery
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3728675 Motorola moto g17 128 Blue EEC A (A - G) 17.1 cm (6.72 inch) Smartphone
What kind of Smartphones are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























