
Motorola moto g37 128 GB Blue EEC A (A - G) 16.9 cm (6.67 inch) Smartphone
Highlights & Details
Motorola moto g37 16.9 cm (6.67") Dual-SIM Android 16.0 5G USB-C 4 GB 128 GB 5200 mAh blue
- Screen size diagonal 16.9 cm (6.67 inch)
- 1604 x 720 Pixel
- RAM: 4 GB
- Memory capacity: 128 GB
- Resolution of built-in camera: 50 MP
- Front camera resolution: 8 MP
- Blue
Technical specifications
- LCD panel type
- Native aspect ratio: 20.05:9
- Pixel density: 264 ppi
- Processor family: MediaTek Dimension
- Maximum frame rate 120 fps
- NanoSIM + eSIM card type
- WLAN standards: 802.11a,802.11b,802.11g,Wi-Fi 4 (802.11n),Wi-Fi 5 (802.11ac)
- USB-plug USB type-C
- USB version 2.0
- Form factor: Bars
- Rapid charging technology: TurboPower 20
- Graphics card Mali-G57 MC2
- Installed operating system: Android™ 16.0
- Product type
Smartphone
- Type
moto g37
- Factory colour
Blue
- Processor cores (No.)
8 x
- Display (cm)
16.9 cm
- Screen size diagonal (inches)
6.67 inch
- Display resolution
1604 x 720 Pixel
- Resolution of built-in camera
50 MP
- Front camera resolution
8 MP
4 GB
- Memory capacity
128 GB
Dual SIM
- Bluetooth
Yes
- Bluetooth
5.4
- Battery capacity
5200 mAh
- NFC (Near field communication)
Yes
- Built-in Glonass
Yes
- Built-in GPS
Yes
- Wi-Fi
Yes
IP64
- Width
76.5 mm
- Height
166.2 mm
- Depth
7.85 mm
- Weight
191 g
A (A - G)
- Charging capacity (min.)
5 W
- Charging capacity (max.)
20 W
- Fingerprint
Yes
- Frame rate
120 Hz
- Charging method (Power Delivery)
with USB Power Delivery
- USB-C charging port
yes
- Material (details)
Plastic
- CPU turbo clock speed (max.)
2.4 GHz
- Processor/type
6300
- UKCA
not relevant
- Face recognition
yes
- Wireless charging
yes
- Colour depth
8 Bit
- Video capture resolution (max)
2560 x 1440 p
- Auto focus
yes
- Portrait mode
yes
- Electronic compass
yes
- Speakerphone
yes
- FM radio
yes
- USB port
yes
- Position location
yes
- Night mode
yes
- Rear camera aperture number
1.8
- Front camera aperture number
2
- BeiDou
yes
- Time lapse mode
yes
- Galileo
yes
- Quasi-Zenith Satellite System (QZSS)
yes
- SIM card ejector pin
yes
- Vibrating alert
yes
- Front camera flash
no
- Rear camera flash
yes
- Rear camera pixel size
0.61 µm
- Front camera pixel size
1.12 µm
- Panorama
yes
- 3D depth rear camera
no
- 3D depth front camera
no
- Quick start guide
yes
- Bluetooth Low Energy (BLE)
yes
- Gesture sensor
yes
- Virtual RAM (max)
8 GB
- Maximum display brightness (Outdoor)
1050 cd/m²
- AI control
yes
- Camera High Dynamic Range (HDR) mode
yes
- Portrait Lighting
yes
- Flicker sensor
yes
- Digital zoom
8 x
- Screen to body ratio
84.66 %
- Touch response rate
120 Hz
- Slow motion mode
yes
- Rear camera pixel size (Quad Pixel technology)
1.22 µm
3835 min
1200
- Fast charging
yes
- Assisted GPS (A-GPS)
yes
- Voice commands
yes
- Video call
yes
- Maximum memory card size
1 TB
- Face detection
yes
- Number of microphones
2
- Proximity sensor
yes
- Ambient light sensor
yes
- Video stabilizer
yes
- Self-timer
yes
- Smile detection
yes
- Accelerometer
yes
- Gyroscope
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3768407 Motorola moto g37 128 GB Blue EEC A (A - G) 16.9 cm (6.67 inch) Smartphone
Description
This text is machine translated.
Features
- RAM boost with KI for smooth multi-tasking. The MediaTek Dimension 6300 processor and up to 12 GB of extended RAM keep apps on the background to ensure smooth operation
- SGS-tested robustness for the daily life. IP64 water protection, MIL-STD-810H tests and Corning Gorilla Glass 7i protect against splashes, falls and daily wear
- Stereo loudspeaker with Dolby Atmos. Volume Boost delivers stronger, clearer sound for music, movies and games, with Hi-Res Audio certification (wired only)
- The 6.67" 120Hz display ensures a smooth display. Display Colour Boost and up to 1050 Nits High Brightness mode keeps contents clear and lively - even outside with sun
- 50MP quad pixel main camera with AI-support. Night Vision, portrait and frame match help in sharp photos during day and night, plus 8MP front camera
- 5200mAh rechargeable battery with 20W TurboPower charging. Up to 63 hours 55 minutes running time, 6W wired reverse charging and over 1200 charging cycles for long durability
What kind of Smartphones are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











