
Motorola moto g47 128 GB Grey EEC A (A - G) 16.9 cm (6.67 inch) Smartphone
Highlights & Details
Motorola moto G47 16.9 cm (6.67") Dual-SIM Android 16.0 5G USB type C 8 GB 128 GB 5200 mAh gray
- Screen size diagonal 16.9 cm (6.67 inch)
- 1604 x 720 Pixel
- RAM: 8 GB
- Memory capacity: 128 GB
- Resolution of built-in camera: 108 MP
- Front camera resolution: 8 MP
- Grey
Technical specifications
- LCD panel type
- Native aspect ratio: 20.05:9
- Pixel density: 264 ppi
- Processor family: MediaTek Dimension
- Maximum frame rate 120 fps
- NanoSIM + eSIM card type
- WLAN standards: 802.11a,802.11b,802.11g,Wi-Fi 4 (802.11n),Wi-Fi 5 (802.11ac)
- USB-plug USB type-C
- USB version 2.0
- Form factor: Bars
- Rapid charging technology: TurboPower 20
- Graphics card Mali-G57 MC2
- Installed operating system: Android™ 16.0
- Product type
Smartphone
- Type
moto g47
- Factory colour
Grey
- Processor cores (No.)
8 x
- Display (cm)
16.9 cm
- Screen size diagonal (inches)
6.67 inch
- Display resolution
1604 x 720 Pixel
- Resolution of built-in camera
108 MP
- Front camera resolution
8 MP
8 GB
- Memory capacity
128 GB
Dual SIM
- Bluetooth
Yes
- Bluetooth
5.4
- Battery capacity
5200 mAh
- NFC (Near field communication)
Yes
- Built-in Glonass
Yes
- Built-in GPS
Yes
- Wi-Fi
Yes
IP64
- Width
76.5 mm
- Height
166.2 mm
- Depth
7.85 mm
- Weight
191 g
A (A - G)
- Charging capacity (min.)
5 W
- Charging capacity (max.)
20 W
- Fingerprint
Yes
- Frame rate
120 Hz
- Charging method (Power Delivery)
with USB Power Delivery
- USB-C charging port
yes
- Material (details)
Plastic
- CPU turbo clock speed (max.)
2.4 GHz
- Processor/type
6300
- UKCA
not relevant
- Face recognition
yes
- Wireless charging
no
- Colour depth
8 Bit
- Video capture resolution (max)
2560 x 1440 p
- Auto focus
yes
- Portrait mode
yes
- Electronic compass
yes
- Speakerphone
yes
- FM radio
yes
- USB port
yes
- Position location
yes
- Night mode
yes
- Second rear camera resolution (numeric)
2 MP
- Rear camera aperture number
1.7
- Second rear camera aperture number
2.4
- Front camera aperture number
2
- BeiDou
yes
- Time lapse mode
yes
- Galileo
yes
- Quasi-Zenith Satellite System (QZSS)
yes
- SIM card ejector pin
yes
- Vibrating alert
yes
- Front camera flash
no
- Rear camera flash
yes
- Rear camera pixel size
0.64 µm
- Second rear camera pixel size
1.12 µm
- Front camera pixel size
1.12 µm
- Panorama
yes
- 3D depth rear camera
no
- 3D depth front camera
no
- Quick start guide
yes
- Bluetooth Low Energy (BLE)
yes
- Gesture sensor
yes
- Virtual RAM (max)
16 GB
- Maximum display brightness (Outdoor)
1050 cd/m²
- Macro photography
yes
- Camera High Dynamic Range (HDR) mode
yes
- Portrait Lighting
yes
- Flicker sensor
yes
- Digital zoom
10 x
- Screen to body ratio
84.66 %
- Touch response rate
120 Hz
- Slow motion mode
yes
3654 min
1200
yes
- Fast charging
yes
- Assisted GPS (A-GPS)
yes
- Voice commands
yes
- Video call
yes
- Maximum memory card size
1 TB
- Face detection
yes
- Number of microphones
2
- Proximity sensor
yes
- Ambient light sensor
yes
- Video stabilizer
yes
- Self-timer
yes
- Smile detection
yes
- Accelerometer
yes
- Gyroscope
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3768403 Motorola moto g47 128 GB Grey EEC A (A - G) 16.9 cm (6.67 inch) Smartphone
Description
This text is machine translated.
Features
- 108MP Ultra-Res main camera with 3-way loss-free Zoom. Sharper and brighter photos thanks to 9-in-1 pixel binning, 2MP macro Vision and 8MP front camera
- RAM boost with KI for smooth multi-tasking. MediaTek Dimension 6300 and up to 24GB extended RAM support apps in the background to keep your PC running smoothly
- SGS-tested robustness for the daily life. IP64 water protection, MIL-STD-810H tests and Corning Gorilla Glass 7i protect against splashes, falls and daily wear
- Stereo loudspeaker with Dolby Atmos. Volume Boost delivers stronger, clearer sound for music, movies and games, with Hi-Res Audio certification (wired only)
- 6.67"" 120Hz display for smooth display. Display Colour Boost and up to 1050 Nits High Brightness mode keeps contents clear and lively - even outside with sun
- 5200mAh rechargeable battery with 20W TurboPower charging. Up to 60 hours 54 minutes running time, 6W wired reverse charging and over 1200 charging cycles for long durability
What kind of Smartphones are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











