
Motorola moto G67 Business Edition 256 GB Grey EEC A (A - G) 17.3 cm (6.8 inch) Smartphone
Highlights & Details
Motorola moto g67 17.3 cm (6.8") Hybrid Dual-SIM Android 16.0 5G USB-C 8 GB 256 GB 5200 mAh gray
- Screen size diagonal 17.3 cm (6.8 inch)
- 1272 x 2772 Pixel
- 2.4 GHz
- Memory capacity: 256 GB
- Resolution of built-in camera: 50 MP
- Front camera resolution: 32 MP
- Grey
Technical specifications
- Native aspect ratio: 19.6:9
- Pixel density: 450 ppi
- Processor family: MediaTek Dimension
- Hybrid Dual SIM card slots
- NanoSIM + eSIM card type
- WLAN standards: 802.11a,802.11b,802.11g,Wi-Fi 5 (802.11ac)
- USB-plug USB type-C
- USB version 2.0
- Form factor: Bars
- Graphics card Mali-G57 MC2
- Installed operating system: Android™ 16.0
- Product type
Smartphone
- Type
moto G67 Business Edition
- Factory colour
Grey
- Processor cores (No.)
8 x
- CPU speed
2.4 GHz
- Display (cm)
17.3 cm
- Screen size diagonal (inches)
6.8 inch
- Display resolution
1272 x 2772 Pixel
- Resolution of built-in camera
50 MP
- Front camera resolution
32 MP
- Memory capacity
256 GB
- Bluetooth
Yes
- Bluetooth
5.4
- Battery capacity
5200 mAh
- NFC (Near field communication)
Yes
- Built-in Glonass
Yes
- Built-in GPS
Yes
- Wi-Fi
Yes
IP64
- Width
77.4 mm
- Height
164.2 mm
- Depth
7.33 mm
- Weight
179 g
A (A - G)
- Charging capacity (min.)
5 W
- Charging capacity (max.)
30 W
- Display properties
AMOLED
- Fingerprint
Yes
- Frame rate
120 Hz
- Charging method (Power Delivery)
with USB Power Delivery
- Sensor type
Sony LYTIA 600
- Processor/type
6300
- UKCA
yes
- Face recognition
yes
- Wireless charging
no
- Colour depth
10 Bit
- Video capture resolution (max)
1920 x 1080 p
- Auto focus
yes
- Portrait mode
yes
- Electronic compass
yes
- Speakerphone
yes
- Protective case
yes
- FM radio
no
- USB port
yes
- Position location
yes
- Night mode
yes
- Second rear camera resolution (numeric)
8 MP
- Rear camera aperture number
1.8
- Second rear camera aperture number
2.2
- Front camera aperture number
2.2
- BeiDou
yes
- Time lapse mode
yes
- Galileo
yes
- Quasi-Zenith Satellite System (QZSS)
yes
- Rounded display corners
yes
- SIM card ejector pin
yes
- Vibrating alert
yes
- Front camera flash
no
- Rear camera flash
yes
- Rear camera pixel size
0.8 µm
- Second rear camera pixel size
1.12 µm
- Panorama
yes
- 3D depth rear camera
no
- 3D depth front camera
no
- Quick start guide
yes
- DCI-P3 coverage
100 %
- Bluetooth Low Energy (BLE)
yes
- Gesture sensor
yes
- Virtual RAM (max)
16 GB
- Motion blur reduction
yes
- Maximum display brightness (Outdoor)
5000 cd/m²
- Audio zoom
yes
- Digital zoom
8 x
- Screen to body ratio
86.76 %
- Slow motion mode
yes
- Rear camera pixel size (Quad Pixel technology)
1.6 µm
- Front camera pixel size (Quad Pixel technology)
1.28 µm
yes
3566 min
1200
- Voice commands
yes
- Video call
yes
- Maximum memory card size
2 TB
- Face detection
yes
- Number of microphones
2
- Proximity sensor
yes
- Ambient light sensor
yes
- Screen protector
yes
- Smile detection
yes
- Headset included
yes
- Accelerometer
yes
- Gyroscope
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3738652 Motorola moto G67 Business Edition 256 GB Grey EEC A (A - G) 17.3 cm (6.8 inch) Smartphone
Description
Creativity in display
Whether you make selfies at the golden hour, watch your favorite serials or explore nature - the latest moto g family keeps pace with you. Experience brilliant details and fluid scrolling - on a lively display, which makes everything look even better. Capture every moment with an AI-based camera system that takes brilliant shots in any light. And rely on reliable ruggedness that can withstand falls, splashes and extreme temperatures.(3.4) Motorola offers the next generation of exceptional moto g devices – moto g67, moto g77 and moto G87 – to make the perfect choice for your lifestyle.
This text is machine translated.
Features
- Ultra-bright Extreme AMOLED-Display. Enjoy movies, series and games on the huge 6.8-inch Extreme AMOLED display with 17% sharper resolution1.2 and 5x more brightness2
- Sony LYTIA™ 600 50 MP Camera System. Capture beautiful shots effortlessly with brilliant details – even in low light or at night – with quad-pixel technology
- Elegant and robust design. With military ruggedness3, double the drop and scratch resistance5 and water resistance according to IP644, you can discover safely and stylishly on the move
- Lightning-fast 5G performance6. Experience unimaginable high 5G-speeds6 with the MediaTek processor and up to 12/24 GB RAM8 with RAM-Boost9
- Long battery life. With a long-lasting 5200 mAh battery11 and lightning-fast TurboPower™Charging7 , you cantake 37 hours on a single charge 10
- Stereo speakers with Dolby Atmos®. Immerse yourself in 300% more powerful multidimensional sound with advanced tools2
What kind of Smartphones are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


















