
Motorola moto g87 256 GB Grey EEC A (A - G) 17.2 cm (6.78 inch) Smartphone
Highlights & Details
Motorola moto G87 17.2 cm (6.78") Hybrid Dual-SIM Android 16.0 5G USB-C 12 GB 256 GB 5200 mAh gray
- Screen size diagonal 17.2 cm (6.78 inch)
- 1272 x 2772 Pixel
- Memory capacity: 256 GB
- Resolution of built-in camera: 200 MP
- Front camera resolution: 32 MP
- Grey
Technical specifications
- Native aspect ratio: 19.6:9
- Pixel density: 450 ppi
- Processor family: MediaTek Dimension
- Hybrid Dual SIM card slots
- NanoSIM + eSIM card type
- WLAN standards: 802.11a,802.11b,802.11g,Wi-Fi 4 (802.11n),Wi-Fi 5 (802.11ac)
- USB-plug USB type-C
- USB version 2.0
- Form factor: Bars
- Rapid charging technology: TurboPower 30
- Graphics card Mali-G57 MC2
- Installed operating system: Android™ 16.0
- International protection class (IP code): IP66, IP68, IP69
- Product type
Smartphone
- Type
moto g87
- Factory colour
Grey
- Processor cores (No.)
8 x
- Display (cm)
17.2 cm
- Screen size diagonal (inches)
6.78 inch
- Display resolution
1272 x 2772 Pixel
- Resolution of built-in camera
200 MP
- Front camera resolution
32 MP
- Memory capacity
256 GB
- Bluetooth
Yes
- Bluetooth
5.4
- Battery capacity
5200 mAh
- NFC (Near field communication)
Yes
- Built-in Glonass
Yes
- Built-in GPS
Yes
- Wi-Fi
Yes
- Width
77.4 mm
- Height
164.6 mm
- Depth
7.38 mm
- Weight
183 g
A (A - G)
- Charging capacity (min.)
5 W
- Charging capacity (max.)
30 W
- Display properties
AMOLED
- Fingerprint
Yes
- Frame rate
120 Hz
- Charging method (Power Delivery)
with USB Power Delivery
- USB-C charging port
yes
- CPU turbo clock speed (max.)
2.5 GHz
- Brightness
5000 cd/m²
- Processor/type
6400
- UKCA
yes
- Face recognition
yes
- Wireless charging
yes
- Colour depth
10 Bit
- Image stabilizer
yes
- Video capture resolution (max)
2560 x 1440 p
- Auto focus
yes
- Portrait mode
yes
- Electronic compass
yes
- Speakerphone
yes
- Protective case
no
- FM radio
no
- USB port
yes
- Position location
yes
- Night mode
yes
- Second rear camera resolution (numeric)
8 MP
- Rear camera aperture number
1.8
- Second rear camera aperture number
2.2
- BeiDou
yes
- Time lapse mode
yes
- Galileo
yes
- Quasi-Zenith Satellite System (QZSS)
yes
- SIM card ejector pin
yes
- Vibrating alert
yes
- Front camera flash
no
- Rear camera flash
yes
- Rear camera pixel size
0.5 µm
- Second rear camera pixel size
1.12 µm
- Panorama
yes
- 3D depth rear camera
no
- 3D depth front camera
no
- Quick start guide
yes
- DCI-P3 coverage
100 %
- Bluetooth Low Energy (BLE)
yes
- Gesture sensor
yes
- Virtual RAM (max)
12 GB
- Motion blur reduction
yes
- Digital zoom
10 x
- Screen to body ratio
91.33 %
- Slow motion mode
yes
3503 min
1200
- Fast charging
yes
- Waterproof up to
1.5 m
- Voice commands
yes
- Video call
yes
- Maximum memory card size
2 TB
- Face detection
yes
- Number of microphones
2
- Proximity sensor
yes
- Ambient light sensor
yes
- Smile detection
yes
- Accelerometer
yes
- Gyroscope
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3829487 Motorola moto g87 256 GB Grey EEC A (A - G) 17.2 cm (6.78 inch) Smartphone
Description
This text is machine translated.
Features
- 17.2 cm (6.78") 1272 x 2772 Pixel Corning Glass
- MediaTek dimension 6400
- 12 GB 256 GB MicroSD (TransFlash) 2 TB
- 5G Hybrid Dual-SIM NanoSIM + eSIM
- 802.11a, 802.11b, 802.11g, Wi-Fi 4 (802.11n), Wi-Fi 5 (802.11ac) Bluetooth 5.4 near field communication (NFC)
- Dual camera 200 MP 8 MP
- 5200 mAh Wireless charging
- Android 16.0
What kind of Smartphones are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

















