
Motorola moto g87 5G 256 GB Turquoise EEC A (A - G) 17.2 cm (6.78 inch) Smartphone
Highlights & Details
Moto G87 256 GB - Blue Atoll
- Screen size diagonal 17.2 cm (6.78 inch)
- RAM: 8 GB
- Memory capacity: 256 GB
- Memory card slots: microSD card (up to 2 TB)
- Resolution of built-in camera: 200 MP
- Front camera resolution: 32 MP
- Turquoise
- Android™ 16
Technical specifications
- Product type
Smartphone
- Type
moto g87 5G
- GSM standard
5G
LTE/4G
UMTS/3G
GSM/2G
- Factory colour
Turquoise
- Operating system (Version)
Android™ 16
- Display (cm)
17.2 cm
- Screen size diagonal (inches)
6.78 inch
- Resolution of built-in camera
200 MP
- Front camera resolution
32 MP
8 GB
- Memory capacity
256 GB
- Memory card slots
microSD card (up to 2 TB)
- SIM card version
Nano SIM
eSIM
Dual SIM
- Bluetooth
Yes
- Bluetooth
5.4
- Rechargeable battery technology
Li-ion
- Battery capacity
5200 mAh
- Data transfer
5G
- NFC (Near field communication)
Yes
- Built-in Glonass
Yes
- Built-in GPS
Yes
- Wi-Fi
Yes
IP68
- Width
7.73 cm
- Height
0.73 cm
- Depth
16.41 cm
- Weight
183 g
A (A - G)
- Charging capacity (min.)
5 W
- Charging capacity (max.)
30 W
- Charging method (Power Delivery)
with USB Power Delivery
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3768401 Motorola moto g87 5G 256 GB Turquoise EEC A (A - G) 17.2 cm (6.78 inch) Smartphone
Description
Ready for the next level? Discover the new Motorola moto G87 5G!
Are you looking for a smartphone that combines performance, elegance and robustness? The new moto G87 makes no compromise. With a massive 256 GB internal memory you have unlimited space for your favorite photos, videos and apps. If this is not enough, you can expand the memory via microSD to an unbelievable 2 TB.
Powered by the powerful MediaTek Dimension 6400 processor and lightning-fast 5G, you can multitask easily. Thanks to the smart RAM expansion of up to 24 GB, everything runs smoothly even in demanding applications.
Catch the world in 200 megapixels Experience a camera system of the absolute top class: The revolutionary 200-MP main camera with optical image stabilization (OIS) delivers pin-sharp pictures even under poor light conditions. You can then admire your masterpieces on the breathtaking 6.78-inch Extreme AMOLED display in Super HD. With brilliant colors, unbelievable 5000 nits peak brightness and flowing 120 Hz , every stream becomes a cinema experience.
Built for adventure – and for everyday life The moto G87 impresses visually with an ultra-smart design and a luxurious finish in vegan leather look. At the same time, it's a real power pack: Thanks to IP66/IP68/IP69 protection, it is protected against water and dust and even manages loads according to the military standard MIL-STD 810H.
The permanent 5200 mAh rechargeable battery accompanies you smoothly in the day with up to 35 hours of running time. If it has to be fast, the 30W TurboPower™ charger brings new energy for many hours in just a few minutes. Rounded off by first-class Dolby Atmos® stereo sound
And the latest Android™ 16 with smart Google Gemini-KI
, No wishes remain open.
Discover now the Motorola moto G87 (256 GB) - your life, simple and in the highest resolution!
This text is machine translated.
What kind of Smartphones are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











