• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Motorola O201 DECT Cordless analogue Hands-free, Outdoor, waterproof, shockproof Black

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

26 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MOTOROLA O201 DECT

  • Large 4.57 cm (1.8 inch) 65K color display
  • Dust and waterproof (IP67)
  • Ultra-high wireless range - up to 1 km with 360 degree supply
  • Inductive charging
  • Directory with up to 200 entries
  • Belt clip, wall mounting and carrying strap option
  • Register up to 11 handsets

Technical specifications

Product type

Cordless analogue

Tansfer standard

DECT

No. of handsets

1

Features

Hands-free

Outdoor

waterproof

shockproof

Display type

Backlit

Keyboard backlighting

Yes

Answerphone

No

Series

O201

Hands-free

Yes

Baby monitor

No

Bluetooth

No

Phone book entries

200

Max. talk time

12 h

Standby max.

250 h

Low radiation

No

Factory colour

Black

Transfer type

DECT

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2249706 Motorola O201 DECT Cordless analogue Hands-free, Outdoor, waterproof, shockproof Black

Security datasheet

Security datasheet 2249706 Motorola O201 DECT Cordless analogue Hands-free, Outdoor, waterproof, shockproof Black

Description

The Motorola O201 is a powerful digital cordless phone with a long range.

Robust design & waterproof housing
The robust design, combined with a soothing waterproof case certified to the international IP67 standard, means you can make calls indoors or outdoors in confidence for reliable performance.

This text is machine translated.

Features

  • 1.8 inch 65k full color display
  • dustproof and waterproof – IP67 standard
  • Shock-resistant
  • Laser-punched, excellently illuminated keypad
  • Caller ID display (CLIP)*
  • Directory with up to 200 names/numbers
  • 9 MENU LANGUAGES (D/GB/F/I/NL/ES/TR/PT/GR)
  • Call list (50 calls)
  • ECO mode
  • separate charging cradle
  • GAP compatible
  • Mute
  • Up to 250 hours standby time / up to 12 hours talk time**
  • Very long radio range. With the long antenna (up to 1 km )***
  • Adaptation to approx. double/ approx. triple*** DECT range by two changeable antennas

Scope of delivery

  • Telephone base
  • Handset
  • Power supply unit
  • User manual.

Hints

Range: 50 m (indoors), up to 300 m (outdoors)

What kind of Analogue Phones (Cordless) are you looking for?

More interesting products

(*All information is plus legal VAT)