• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Telekom Sinus 207 Pack DECT handset Black

Eco
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

For Telekom Sinus 207 pack

  • Additional handset Sinus 207 with charging cradleLarge illuminated monochrome graphic displayEnergy efficient and low radiationSimple menu navigationSuppression of unwanted callersAutomatic transmission power adjustment
  • This text is machine translated.
  • Blue Angel logo with text 'Blue Angel - The Environmental Label'. Below that, the website 'www.blauer-engel.de/uz131' in blue.

Technical specifications

Product type

DECT handset

Tansfer standard

DECT/GAP

Suitable for series

Sinus 207

Sinus A207

No. of handsets

1

Display type

Backlit

Keyboard backlighting

No

Phone book entries

150

Max. talk time

18.5 h

Standby max.

245 h

Factory colour

Black

Connection type

Analogue

UKCA

not relevant

Eco badge reference

Blauer Engel DE-UZ 131

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1530422 Telekom Sinus 207 Pack DECT handset Black

Description

Scope of delivery

  • Mobile part sinus 207
  • Charging Dock Sinus 207 with plug-in power supply
  • 2 x NiMH AAA rechargeable batteries (micro), 1.2 V/750 mAh
  • User manual

Hints

N.B. All DECT handsets are also compatible with DECT hubs by other brands as long as they support GAP protocol. However, this may result in some usability options being limited.

System requirements

  • GAP DECT hubs

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 36.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)