
Motorola razr 70 256 GB Stone EEC A (A - G) 17.5 cm (6.9 inch) Smartphone
Highlights & Details
Motorola razr 70 17.5 cm (6.9") Dual-SIM Android 16.0 5G USB-C 8 GB 256 GB 4800 mAh stone color
- Screen size diagonal 17.5 cm (6.9 inch)
- RAM: 8 GB
- Memory capacity: 256 GB
- Resolution of built-in camera: 50 MP
- Front camera resolution: 32 MP
- Stone
Technical specifications
- Display resolution 1080 x 2640 pixels
- Native aspect ratio: 22:9
- Processor family: MediaTek Dimension
- Maximum frame rate 240 fps
- NanoSIM + eSIM card type
- WLAN standards: Wi-Fi 5 (802.11ac),Wi-Fi 6 (802.11ax),Wi-Fi 6E (802.11ax),802.11a,802.11b,802.11g,Wi-Fi 4 (802.11n)
- USB-plug USB type-C
- USB version 2.0
- Form factor: Flip phone
- Product color: Stone color
- Rapid charging technology: TurboPower 30
- Graphics card Mali-G615 MC2
- SUPPORTED AUDIO FORMATS: AAC, MP3, APE, AMR, WAV, FLAC, OGG, WMA
- Installed operating system: Android™ 16.0
- Rechargeable battery/battery technology: Lithium polymer (LiPo)
- Product type
Smartphone
- Type
razr 70
- Factory colour
Stone
- Processor cores (No.)
8 x
- Display (cm)
17.5 cm
- Screen size diagonal (inches)
6.9 inch
- Resolution of built-in camera
50 MP
- Front camera resolution
32 MP
8 GB
- Memory capacity
256 GB
Dual SIM
- Bluetooth
Yes
- Bluetooth
5.4
- Battery capacity
4800 mAh
- NFC (Near field communication)
Yes
- Built-in Glonass
Yes
- Built-in GPS
Yes
- Wi-Fi
Yes
IP48
- Width
74 mm
- Height
171.3 mm
- Depth
7.25 mm
- Weight
188 g
A (A - G)
- Charging capacity (min.)
5 W
- Charging capacity (max.)
30 W
- Cable length
0 cm
- Display properties
AMOLED
- Fingerprint
Yes
- Playback of
AAC
MP3
APE
- Frame rate
120 Hz
- Keyboard layout
German, QWERTZ
- HDR support
Yes
- Charging method (Power Delivery)
with USB Power Delivery
- USB-C charging port
yes
- CPU turbo clock speed (max.)
2.6 GHz
- Brightness
500 cd/m²
- Processor/type
7450X
- UKCA
yes
- Folded depth
1.58 cm
- Folded height
8.81 cm
- Folded width
7.4 cm
- Face recognition
yes
- Wireless charging
yes
- Colour depth
10 Bit
- Image stabilizer
yes
- Video capture resolution (max)
3840 x 2160 p
- Auto focus
yes
- Portrait mode
yes
- Electronic compass
yes
- Speakerphone
yes
- Protective case
yes
- FM radio
no
- USB port
yes
- Position location
yes
- Night mode
yes
- Second rear camera resolution (numeric)
50 MP
- Rear camera aperture number
1.7
- Second rear camera aperture number
2
- Front camera aperture number
2.4
- Time lapse mode
yes
- Quasi-Zenith Satellite System (QZSS)
yes
- Vibrating alert
yes
- Front camera flash
no
- Rear camera flash
no
- Rear camera pixel size
0.8 µm
- Rear camera field of view (FOV) angle
81.5°
- Second rear camera field of view (FOV) angle
122°
- Front camera field of view (FOV) angle
87.5°
- Panorama
yes
- 3D depth rear camera
yes
- 3D depth front camera
yes
- Second display refresh rate
90 Hz
- Wireless charging power
15 W
- DCI-P3 coverage
100 %
- Bluetooth Low Energy (BLE)
yes
- Second display brightness
500 cd/m²
- Maximum display brightness (HDR)
3000 cd/m²
- Virtual RAM (max)
8 GB
- Motion blur reduction
yes
- Reverse wireless charging
no
- Macro photography
yes
- Audio zoom
yes
- AI control
yes
- Camera High Dynamic Range (HDR) mode
yes
- Second display maximum brightness
1700 cd/m²
- Slow motion mode
yes
- Rear camera pixel size (Quad Pixel technology)
1.6 µm
- Front camera pixel size (Quad Pixel technology)
1.28 µm
1.28 µm
3577 min
1200
- Fast charging
yes
- Waterproof up to
1.5 m
- Voice commands
yes
- Video call
yes
- Face detection
yes
- Number of microphones
3
- Second display diagonal
9.22 cm (3.63")
- Second display resolution
1056 x 1066 p
- Barometer
yes
- Proximity sensor
yes
- Ambient light sensor
yes
- Screen protector
yes
- Smile detection
yes
- Headset included
no
- Accelerometer
yes
- Gyroscope
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3774012 Motorola razr 70 256 GB Stone EEC A (A - G) 17.5 cm (6.9 inch) Smartphone
Description
This text is machine translated.
Features
- The 3.63-inch exterior display shows notifications, widgets, and live updates, and supports full apps without opening the device
- The Dual camera system with 50MP main camera with optical image stabilization and 122° ultra-wide angle with macro Vision provides for creative flexibility
- The 4800mAh battery is designed for over 36 hours of battery life and supports 30W TurboPower charging and 15W wireless charging
- The 6.90" LTPO Extreme AMOLED interior display offers 120Hz, HDR10+ and Pantone Validated colors for an immersive viewing experience
- IP48-water and dust protection as well as Corning Gorilla Glass Victus support a high level of everyday suitability in a foldable design
- Moto ai with catch me up, pay attention and recall works together with Google Gemini and facilitates daily tasks
What kind of Smartphones are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























