
Motorola razr 70 plus 512 GB Dark green EEC A (A - G) 17.5 cm (6.9 inch) Smartphone
Highlights & Details
Motorola razr 70 plus 17.5 cm (6.9") Dual-SIM Android 16.0 5G USB-C 12 GB 512 GB 4500 mAh dark green
- Screen size diagonal 17.5 cm (6.9 inch)
- Memory capacity: 512 GB
- Resolution of built-in camera: 50 MP
- Front camera resolution: 32 MP
- Dark green
Technical specifications
- Display resolution 1080 x 2640 pixels
- Native aspect ratio: 22:9
- Processor family: Snapdragon
- Maximum frame rate 240 fps
- NanoSIM + eSIM card type
- WLAN standards: Wi-Fi 7 (802.11b), 802.11a, 802.11b, 802.11g, Wi-Fi 4 (802.11n), Wi-Fi 5 (802.11ac), Wi-Fi 6 (802.11ax), Wi-Fi 6E (802.11ax)
- USB-plug USB type-C
- USB version 2.0
- Form factor: Flip phone
- Supported audio formats: MP3, AAC, APE, AMR, WAV, medium, FLAC, OGG, WMA
- Installed operating system: Android™ 16.0
- Rechargeable battery/battery technology: Lithium polymer (LiPo)
- Product type
Smartphone
- Type
razr 70 plus
- Factory colour
Dark green
- Processor cores (No.)
8 x
- Display (cm)
17.5 cm
- Screen size diagonal (inches)
6.9 inch
- Resolution of built-in camera
50 MP
- Front camera resolution
32 MP
- Memory capacity
512 GB
Dual SIM
- Bluetooth
Yes
- Bluetooth
5.4
- Battery capacity
4500 mAh
- NFC (Near field communication)
Yes
- Built-in Glonass
Yes
- Built-in GPS
Yes
- Wi-Fi
Yes
IP48
- Width
74 mm
- Height
171.4 mm
- Depth
7.09 mm
- Weight
189 g
A (A - G)
- Charging capacity (min.)
5 W
- Charging capacity (max.)
45 W
- Cable length
0 cm
- Display properties
AMOLED
- Fingerprint
Yes
- Playback of
MP3
AAC
APE
- Frame rate
165 Hz
- Keyboard layout
German, QWERTZ
- HDR support
Yes
- Charging method (Power Delivery)
with USB Power Delivery
- USB-C charging port
yes
- CPU turbo clock speed (max.)
3 GHz
- Brightness
500 cd/m²
- Processor/type
8s Gen 3
- UKCA
yes
- Folded depth
1.53 cm
- Folded height
8.81 cm
- Folded width
7.4 cm
- Face recognition
yes
- Wireless charging
yes
- Colour depth
10 Bit
- Image stabilizer
yes
- Video capture resolution (max)
3840 x 2160 p
- Auto focus
yes
- Portrait mode
yes
- Electronic compass
yes
- Speakerphone
yes
- Protective case
yes
- FM radio
no
- USB port
yes
- Position location
yes
- Night mode
yes
- Second rear camera resolution (numeric)
50 MP
- Rear camera aperture number
1.8
- Second rear camera aperture number
2
- BeiDou
yes
- Time lapse mode
yes
- Galileo
yes
- Quasi-Zenith Satellite System (QZSS)
yes
- SIM card ejector pin
yes
- Vibrating alert
yes
- Third rear camera aperture number
2.4
- Front camera flash
no
- Rear camera flash
yes
- Rear camera pixel size
0.8 µm
- Rear camera field of view (FOV) angle
81.5°
- Second rear camera field of view (FOV) angle
122°
- Front camera field of view (FOV) angle
80.5°
- Panorama
yes
- 3D depth rear camera
no
- 3D depth front camera
no
- Second display refresh rate
165 Hz
- Wireless charging power
15 W
- Quick start guide
yes
- Second display
yes
- DCI-P3 coverage
100 %
- Bluetooth Low Energy (BLE)
yes
- Gesture sensor
yes
- Second display brightness
500 cd/m²
- Maximum display brightness (HDR)
3000 cd/m²
- Virtual RAM (max)
12 GB
- Efficient cores
3
- Performance cores
4
- Motion blur reduction
yes
- Reverse wireless charging
yes
- Macro photography
yes
- Audio zoom
yes
- AI control
yes
- Camera High Dynamic Range (HDR) mode
yes
- Second display maximum brightness
2400 cd/m²
- Slow motion mode
yes
- Rear camera pixel size (Quad Pixel technology)
1.6 µm
- Front camera pixel size (Quad Pixel technology)
1.4 µm
5 W
1.28 µm
2933 min
1200
- Fast charging
yes
- Waterproof up to
1.5 m
- Voice commands
yes
- Video call
yes
- Face detection
yes
- Number of microphones
3
- Second display diagonal
10.2 cm (4")
- Second display resolution
1272 x 1080 p
- Barometer
yes
- Ambient light sensor
yes
- Screen protector
yes
- Smile detection
yes
- Accelerometer
yes
- Gyroscope
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3804715 Motorola razr 70 plus 512 GB Dark green EEC A (A - G) 17.5 cm (6.9 inch) Smartphone
Description
Exceptionally slim
Motorola RAZR combines slim design with spectacular performance. One can watch this with pleasure – not least because of its extremely intelligent technology. It's thinner than other smartphones, nicer, more elegant and damn much harder.
Not big, but strong
Slimline means no longer fragile. Reinforced with Kevlar fibers and Corning Gorilla glass, the Motorola RAZR is optimally protected against impacts and scratches. Coffee spilled? Was surprised by the rain? No problem. A water and dirt-repellent coating protects the Motorola RAZR completely against moisture.
Dual core processor Power
A life in the overtake lane. And the Motorola RAZR is the smartphone that keeps up: Fast, Smart and strong. The Dual core processor with 1.2 GHz can work as fast as one can think.
Always an eye-catcher: The display
Wherever one streams or downloads films - extremely powerful colors of the Super AMOLED Advanced Display provide for thrills, even with films that you watch while traveling: Just like at home on the HDTV. And with the Zero-Motion-Blur-technology the rapid ACTION remains beautiful fluid. So that the film story is focused and not the screen.
Life never looked better
Record everything exciting in life: With the 8 megapixel camera on the back. Or tell it all live: Via the front video camera in HD. The image stabilization helps to shoot sharp, clear pictures in cinema quality - even without bulky stands. And if yesterday's films and photos of the Party got a bit too sharp: Just press a button to delete them.
Everything you need for adjustment
Smart: Working with Smart Actions. A APP on the Motorola RAZR - for a life without interruptions. It automatically turns the ring tone down when you are at work, adjusts your home settings to save battery power - and sends a text to the person you missed a call. In short: Smart Actions does it, otherwise you had to do WAS every day.
This text is machine translated.
What kind of Smartphones are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























