
Motorola razr fold 512 GB Black EEC A (A - G) 20.5 cm (8.09 inch) Smartphone
Highlights & Details
Motorola Razr Fold Pantone Blackened Blue 20.6 cm (8.09") Dual SIM Android 16.0 5G USB Type-C 16 GB 512 GB 6000 mAh
- Screen size diagonal 20.5 cm (8.09 inch)
- 3.8 GHz
- RAM: 16 GB
- Memory capacity: 512 GB
- Resolution of built-in camera: 50 MP
- Front camera resolution: 20 MP
- Black
- Android™ 16
Technical specifications
- Panel type P-OLED
- Display resolution 2484 x 2232 pixels
- Native aspect ratio: 8:7.2
- Processor family: Snapdragon
- Maximum frame rate 240 fps
- NanoSIM + eSIM card type
- WLAN standards: Wi-Fi 7 (802.11b), Wi-Fi 6 (802.11ax), Wi-Fi 5 (802.11ac), Wi-Fi 6E (802.11ax), 802.11a, 802.11b, 802.11g, Wi-Fi 4 (802.11n)
- Bluetooth version: 6.0
- USB-plug USB type-C
- USB version 3.2 Gen 1 (3.1 Gen 1)
- Form factor: Hinged housing
- Quick charging technology: TurboPower
- Adreno 829 graphics card
- Supported audio formats: AAC, MP3, APE, AMR, WAV, medium, FLAC, OGG, WMA
- Installed operating system: Android™ 16.0
- Battery technology: Silicon-carbon (Si-C)
- International protection class (IP code): IP48, IP49
- Product type
Smartphone
- Type
razr fold
- GSM standard
5G
LTE/4G
GSM/2G
- Factory colour
Black
- Processor cores (No.)
8 x
- CPU speed
3.8 GHz
- Operating system (Version)
Android™ 16
- Display (cm)
20.5 cm
- Screen size diagonal (inches)
8.09 inch
- Resolution of built-in camera
50 MP
- Front camera resolution
20 MP
16 GB
- Memory capacity
512 GB
- SIM card version
Nano SIM
eSIM
Dual SIM
- Bluetooth
Yes
- Bluetooth
6
- GSM frequency
850 MHz
900 MHz
1800 MHz
1900 MHz
- Battery capacity
6000 mAh
- Data transfer
5G
LTE
UMTS
HSPA+
EDGE
- NFC (Near field communication)
Yes
- Mobile phone features
Folding display
IP48
- Built-in Glonass
Yes
- Built-in GPS
Yes
- Wi-Fi
Yes
IP48
- Width
73.6 mm
- Height
160.1 mm
- Depth
9.89 mm
- Weight
243 g
- Interfaces
USB C® (USB 3.2 1st gen)
DisplayPort
- Type
Foldable casing
A (A - G)
- Charging capacity (min.)
5 W
- Charging capacity (max.)
80 W
- Fingerprint
Yes
- Playback of
AAC
MP3
APE
WAV
FLAC
Ogg
WMA
- Frame rate
120 Hz
- HDR support
Yes
- Charging method (Power Delivery)
with USB Power Delivery
- Brightness
500 cd/m²
- Processor/type
Snapdragon 8 Gen 5 Mobile
- UKCA
yes
- Folded depth
4.55 mm
- Folded height
14.4 cm
- Folded width
16 cm
- Face recognition
yes
- Wireless charging
yes
- Colour depth
10 Bit
- Image stabilizer
yes
- Video capture resolution (max)
3840 x 2160 p
- Auto focus
yes
- Electronic compass
yes
- Speakerphone
yes
- Protective case
yes
- USB port
yes
- Position location
yes
- Night mode
yes
- Second rear camera resolution (numeric)
50 MP
- Rear camera aperture number
1.6
- Second rear camera aperture number
2
- Front camera aperture number
2.4
- BeiDou
yes
- Time lapse mode
yes
- USB Type-C DisplayPort Alternate Mode
yes
- Second front camera resolution (numeric)
32 MP
- Galileo
yes
- Quasi-Zenith Satellite System (QZSS)
yes
- SIM card ejector pin
yes
- Vibrating alert
yes
- Third rear camera resolution (numeric)
50 MP
- Third rear camera aperture number
2.4
- Front camera flash
no
- Rear camera flash
yes
- Rear camera pixel size
2.44 µm
- Second rear camera pixel size
1.28 µm
- Front camera pixel size
1.22 µm
- Rear camera field of view (FOV) angle
84.7°
- Second rear camera field of view (FOV) angle
122.1°
- Front camera field of view (FOV) angle
90°
- Panorama
yes
- Second front camera field of view (FOV) angle
88.5°
- Second front camera aperture number
2.4
- Hall sensor
yes
- Third rear camera field of view (FOV) angle
33.7°
- Third rear camera pixel size
1.6 µm
- Second front camera pixel size
1.28 µm
- 3D depth rear camera
no
- 3D depth front camera
no
- Second display refresh rate
165 Hz
- Wireless charging power
50 W
- Quick start guide
yes
- Second display
yes
- DCI-P3 coverage
100 %
- Bluetooth Low Energy (BLE)
yes
- Gesture sensor
yes
- NavIC
yes
- Second display brightness
500 cd/m²
- Maximum display brightness (HDR)
6200 cd/m²
- Virtual RAM (max)
16 GB
- Efficient cores
2
- Performance cores
6
- Motion blur reduction
yes
- Reverse wireless charging
yes
- Macro photography
yes
- Audio zoom
yes
- AI control
yes
- Camera High Dynamic Range (HDR) mode
yes
- Portrait Lighting
yes
- Second display DCI-P3 coverage
100 %
- Second display maximum brightness
6000 cd/m²
- Slow motion mode
yes
yes
5 W
3557 min
1200
- Fast charging
yes
- Waterproof up to
1.5 m
- Voice commands
yes
- Video call
yes
- Face detection
yes
- Number of microphones
3
- Second display diagonal
16.8 cm (6.6")
- Second display resolution
2520 x 1080 p
- Barometer
yes
- Proximity sensor
yes
- Ambient light sensor
yes
- Video stabilizer
yes
- Screen protector
yes
- Smile detection
yes
- Headset included
no
- Accelerometer
yes
- Gyroscope
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3759823 Motorola razr fold 512 GB Black EEC A (A - G) 20.5 cm (8.09 inch) Smartphone
Description
This text is machine translated.
Features
- 8.09" LTPO pOLED + 6.56" LTPO pOLED
- 2484 x 2232px/2520 x 1080p
- Snapdragon 8 Gen 5 Mobile
- 16/512GB
- 50 MP + 50 MP + 50 MP
- 20MP + 32MP
- 6000 mAh
- Bluetooth 6.0
- Wi-Fi 7
- NFC
- 5G
- USB Type C
- Android 16
Scope of delivery
- Quick-start overview
- Screen protector
- Supplied USB type-C cable
- SIM cards ejector
- Protective cover
What kind of Smartphones are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






















