• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Motraxx FRSEPML3C-K5916B11 Model aircraft brushed motor

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 9.99 / piece)
€ 14.99
-33 %
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Model aircraft brushed motor

Operating voltage

3 - 9 V/DC

Dim

(Ø x L) 29 mm x 57 mm

Shaft Ø

2.3 mm

Output power

9.1 W

Max. torque

0.1 Ncm

Efficiency

63 %

Load speed

8860 U/min

Idle speed

10100 U/min

Idle current

0,5 A

Model

X-Fly 480-6

Length

57 mm

(Ø)

29 mm

Current (peak performance)

2.4 A

Nominal voltage (details)

6 V

Documents & Downloads

Datasheet

Datasheet 238831 Motraxx FRSEPML3C-K5916B11 Model aircraft brushed motor

User & Safety Instructions

User & Safety Instructions 238831 Motraxx FRSEPML3C-K5916B11 Model aircraft brushed motor