• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Motraxx SR380SHP-4539P-57C Model aircraft brushed motor

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DC motor - X-Fly 400-7

  • Interference suppression
  • RoHS compliant
  • This text is machine translated.

Technical specifications

Product type

Model aircraft brushed motor

Operating voltage

4,5 - 9,6 V/DC

Dim

(Ø x L) 29 mm x 37.6 mm

Shaft Ø

2.3 mm

Output power

17.1 W

Max. torque

12.95 Nmm

Efficiency

74 %

Load speed

13900 U/min

Idle speed

15964 U/min

Idle current

0,8 A

Model

X-Fly 400-7

Shaft length

13.4 mm

Length

37.6 mm

(Ø)

29 mm

Current (peak performance)

3.2 A

Nominal voltage (details)

7.2 V

Documents & Downloads

Datasheet

Datasheet 238828 Motraxx SR380SHP-4539P-57C Model aircraft brushed motor

User & Safety Instructions

User & Safety Instructions 238828 Motraxx SR380SHP-4539P-57C Model aircraft brushed motor