• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Motraxx LFF-M10VA

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Micro-Electric motor M10VA

  • Ideally suitable for tinkering

Technical specifications

Product type

Miniature brushed motor

Output power

0.2 W

Load speed

17500 U/min

Max. torque

0.01 Ncm

Shaft length

4.2 mm

Nominal voltage (details)

4.5 V

Idle current

0.06 A

Length

11.8 mm

Width

10.1 mm

Height

8.1 mm

Current (peak performance)

0.75 A

Shaft Ø

1 mm

Dim

(L x W x H) 11.8 x 10.1 x 8.1 mm

Type

M10VA

Idle speed

23200 U/min

Idle speed (details)

23200 U/min

Documents & Downloads

Datasheet

Datasheet 233982 Motraxx LFF-M10VA

Description

Electric motors for various options of application