• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Motraxx SFF-M30VA

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 8.49 / piece)
€ 12.99
-35 %
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

micro-electromotor M30VA

  • ideally suitable for tinkering

Technical specifications

Product type

Miniature brushed motor

Output power

0.4 W

Load speed

14000 U/min

Max. torque

0,039" Ncm

Shaft length

5.7 mm

Nominal voltage (details)

1.5 V

Idle current

0.15 A

Length

20.2 mm

Width

10.1 mm

Height

8.1 mm

Current (peak performance)

0.75 A

Shaft Ø

1 mm

Dim

(L x W x H) 20.2 x 10.1 x 8.1 mm

Type

M30VA

Idle speed

18232 U/min

Idle speed (details)

18500 U/min

Documents & Downloads

Datasheet

Datasheet 233985 Motraxx SFF-M30VA

Description

Electro motors for different applications