• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Motrona 7085.5010 7085.5010 Frequency converter/analogue

Product type
Frequency converter/analogue
Operating voltage
24 V DC
Type
7085.5010
Probe inputs
2
Outputs
9
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 419.00 / piece)
€ 419.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Signal converter frequency according to analogueue

  • Frequency converter
  • Incremental inputs (HTL/TTL/RS422) for NPN/PNP/NAMUR encoders and sensors
  • Functions such as shortcuts (for example A+B), scaling, filter, start-up override
  • Input frequency up to 1 MHz
  • 16-bit analogue output, configurable for voltage or current operation
  • RS232/RS485 interface for configuration and serial reading
  • Extremely short conversion times
  • Linearization with 24 interpolation points
  • Auxiliary voltage output 5 and 24 VDC for encoder supply
  • Numerous connection options via 6 control inputs and 6 control outputs
  • Compact DIN rail casing according to EN60715
  • Simple parameterization via OS6.0 user interface (freeware)

Technical specifications

Type

7085.5010

Product type

Frequency converter/analogue

Probe inputs

2

Outputs

9

Operating voltage

24 V DC

Dim

(L x W x H) 102 x 22.5 x 102 mm

Mounting depth

102 mm

Weight

100 g

Width

22.5 mm

Height

102 mm

Length

102 mm

Documents & Downloads

Datasheet

Datasheet 2160782 Motrona 7085.5010 7085.5010 Frequency converter/analogue

User & Safety Instructions

User & Safety Instructions 2160782 Motrona 7085.5010 7085.5010 Frequency converter/analogue

Description

The FU210 frequency converter is used to convert from a frequency to an analogueue standard signal (V or mA) and also represents the converted value via a serial interface.
The f/U or f/I signal converters intended for installation in a control cabinet stand for high reliability, simple operation, short conversion times and high frequency ranges. Numerous programmable additional functions round off the respective functional scope sensibly. A snap-on device at the bottom of the housing allows the installation in seconds on a DIN rail in accordance with EN 60715.
Easiest parameterization through free operating software OS6.0.

This text is machine translated.

Features

  • Compact housing for mounting on 35 mm DIN rail (according to EN 60715)
  • Simple parameterization via OS6.0 user interface (free of charge)
  • Serial RS232 / RS485 interface

More interesting products

(*All information is plus legal VAT)