• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Motrona 7386.5010 7386.5010 Signal converter SSI/analogue

Product type
Signal converter SSI/analogue
Operating voltage
24 V DC
Type
7386.5010
Probe inputs
1
Outputs
9
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 529.00 / piece)
€ 529.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Signal converter SSI to analogueue

  • For SSI absolute encoders:
  • Operating modes as master or slave with clock frequencies up to 1 MHz
  • For single-turn and multi-turn encoders with SSI formats of 10 … 32 bits
  • Functions such as bit suppression, run-out function, scaling
  • 16-bit analogue output, configurable for voltage or current operation
  • RS232/RS485 interface for configuration and serial reading
  • Extremely short conversion times
  • Linearization with 24 interpolation points
  • Auxiliary voltage output 5 and 24 VDC for encoder supply
  • Numerous connection options via 6 control inputs and 6 control outputs
  • Compact DIN rail casing according to EN60715
  • Simple parameterization via OS 6.0 user interface (freeware)

Technical specifications

Type

7386.5010

Product type

Signal converter SSI/analogue

Probe inputs

1

Outputs

9

Operating voltage

24 V DC

Dim

(L x W x H) 102 x 22.5 x 102 mm

Mounting depth

102 mm

Weight

100 g

Width

22.5 mm

Height

102 mm

Length

102 mm

Documents & Downloads

Datasheet

Datasheet 2160779 Motrona 7386.5010 7386.5010 Signal converter SSI/analogue

User & Safety Instructions

User & Safety Instructions 2160779 Motrona 7386.5010 7386.5010 Signal converter SSI/analogue

Description

The IV210 SSI converter serves special requirements, such as the conversion of absolute SSI encoder signals into an analogueue standard signal as well as a serial output format.
The SSI converter is intended for installation in a control cabinet on a DIN rail and has a snap-on mechanism that allows quick and easy installation without any additional accessories. The device impresses through simple operation and a short conversion time. Numerous programmable additional functions round off the respective functional scope sensibly.
Easiest parameterization through free operating software OS6.0.

This text is machine translated.

Features

  • Compact housing for mounting on 35 mm DIN rail (according to EN 60715)
  • Simple parameterization via OS6.0 user interface (free of charge)
  • Serial RS232 / RS485 interface

More interesting products

(*All information is plus legal VAT)