• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Motrona 9085.5010 9085.5010 Incremental converter/analogue

Product type
Incremental converter/analogue
Operating voltage
24 V DC
Type
9085.5010
Probe inputs
2
Outputs
9
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 495.00 / piece)
€ 495.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Signal converter incremental to analogueue

  • Position converter (pulse counter)
  • Incremental inputs (HTL/TTL/RS422) for NPN/PNP/NAMUR encoders and sensors
  • Functions such as shortcuts (for example A+B), scaling, filter, start-up override
  • Input frequency up to 1 MHz
  • 16-bit analogue output, configurable for voltage or current operation
  • RS232/RS485 interface for configuration and serial reading
  • Extremely short conversion times
  • Linearization with 24 interpolation points
  • Auxiliary voltage output 5 and 24 VDC for encoder supply
  • Numerous connection options via 6 control inputs and 6 control outputs
  • Compact DIN rail casing according to EN60715
  • Simple parameterization via OS 6.0 user interface (freeware)

Technical specifications

Type

9085.5010

Product type

Incremental converter/analogue

Probe inputs

2

Outputs

9

Operating voltage

24 V DC

Dim

(L x W x H) 102 x 22.5 x 102 mm

Mounting depth

102 mm

Weight

100 g

Width

22.5 mm

Height

102 mm

Length

102 mm

Documents & Downloads

Datasheet

Datasheet 2160780 Motrona 9085.5010 9085.5010 Incremental converter/analogue

User & Safety Instructions

User & Safety Instructions 2160780 Motrona 9085.5010 9085.5010 Incremental converter/analogue

Description

The ZU210 incremental transducer is used to convert counting pulses into analogue standard signals (V or mA) and also provides the converted values via a serial interface. The count pulse converters designed for installation in a control cabinet stand for high reliability, simple operation, short conversion times and high frequency ranges. Numerous programmable additional functions round off the respective functional scope sensibly.
Easiest parameterization through free operating software OS6.0.

This text is machine translated.

Features

  • Compact housing for mounting on 35 mm DIN rail (according to EN 60715)
  • Simple parameterization via OS6.0 user interface (free of charge)
  • Serial RS232 / RS485 interface

More interesting products

(*All information is plus legal VAT)