• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mounting adapter; for TS 35/surface mounting; pitch 7.62 mm; light gray 831-1038 WAGO Content: 1 pc(s)

1/2
Weight
6.5 g
Manufacturer part #
831-1038
Factory colour
Light grey
Content
1 pc(s)
Max. temperature
+105 °C
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

38 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.79 / piece)
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Dimensions (W x H x D): 15.1 x 11.2 x 88.4 mmFastening method: Snap into place
Weight

6.5 g

Manufacturer part #

831-1038

Factory colour

Light grey

Content

1 pc(s)

Max. temperature

+105 °C

Min. temperature

-60 °C

Type

831-1038

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2624969 Mounting adapter; for TS 35/surface mounting; pitch 7.62 mm; light gray 831-1038 WAGO Content: 1 pc(s)

More interesting products

(*All information is plus legal VAT)