• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mounting element 09030009980 HARTING Content: 1 pc(s) Mounting kit

Packaging type
Piece
Product type
Mounting kit
Type
09 03 000 9980
Manufacturer part #
09030009980
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • DIN 41612 series
  • Net weight: 1.1 g
  • Features: Lead-free
  • Tightening torque: ‌0,35 Nm
  • Accessory type: Mounting element
  • Accessory Description: Position 1
  • Material accessory: Zinc die-cast
  • Colour accessories: Metallic
Packaging type

Piece

Type

09 03 000 9980

Product type

Mounting kit

Manufacturer part #

09030009980

Content

1 pc(s)

Other

Documents & Downloads

Datasheet

Datasheet 3005644 Mounting element 09030009980 HARTING Content: 1 pc(s) Mounting kit

User & Safety Instructions

User & Safety Instructions 3005644 Mounting element 09030009980 HARTING Content: 1 pc(s) Mounting kit

Description

Mounting element, position 1, die-cast zinc, metallic

This text is machine translated.