
Mounting frame 2-way matt nickel-plated metal/transparent 4000-68223-0000000 Murrelektronik Content: 1 pc(s)
EAN:
Part number:
Item no:
4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (€ 46.99 / piece)
€ 46.99
incl. VAT
Only 4 Piece(s) available
Only available for business customers
14-day return policy includedTechnical specifications
- Suitable for installation with wall thickness: 1 mm - 5 mm
- Storage temperature range -25 °C - +60 °C.
- Protection system: IP65
- Temperature range: -10 °C – +60 °C
- Packaging type
Piece
- Connector type
Add-on frame
- Dim
(L x W x H) 35 x 130 x 120 mm
- Manufacturer part #
4000-68223-0000000
- Factory colour
Metal
Transparent
- Content
1 pc(s)
- Width
130 mm
- Height
120 mm
- Length
35 mm
- Max. temperature
60 °C
- Min. temperature
-10 °C
- Type
4000-68223-0000000
130
120 mm
35 mm
Fastening parts/-set
Plastic
TRUE
TRUE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2312160 Mounting frame 2-way matt nickel-plated metal/transparent 4000-68223-0000000 Murrelektronik Content: 1 pc(s)





























