• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VX socket-panel, lateral, H: 100 mm, for T: 1000 mm, steel plate 8660035 Rittal Content: 1 Set

Product type
Cover sheet
Manufacturer part #
8660.035
Factory colour
Black
Content
1 Set
Width
0 mm
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

2 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 46.99 / piece)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Set(s) available
14-day return policy included

Technical specifications

  • Suitable for housing width 0 mm, suitable for housing depth 1000 mm
Product type

Cover sheet

Manufacturer part #

8660.035

Factory colour

Black

Content

1 Set

Width

0 mm

Height

100 mm

Type

8660035

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3123075 VX socket-panel, lateral, H: 100 mm, for T: 1000 mm, steel plate 8660035 Rittal Content: 1 Set

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)