• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Frontvom ® Set Vario 1 IE-FC-SET-SPDED001-KN-P Weidmüller Content: 1 pc(s)

Packaging type
Piece
Dim
(L x W x H) 134 x 67 x 27.5 mm
Manufacturer part #
1529580000
Content
1 pc(s)
Width
67 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 83.99 / piece)
€ 90.99
-8 %
€ 83.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

Packaging type

Piece

Dim

(L x W x H) 134 x 67 x 27.5 mm

Manufacturer part #

1529580000

Content

1 pc(s)

Width

67 mm

Height

27.5 mm

Length

134 mm

Type

IE-FC-SET-SPDED001-KN-P

Type

IE-FC-SET-SPDED 001-KN-P

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1379038 Frontvom ® Set Vario 1 IE-FC-SET-SPDED001-KN-P Weidmüller Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1379038 Frontvom ® Set Vario 1 IE-FC-SET-SPDED001-KN-P Weidmüller Content: 1 pc(s)

Description

Frontvom ® Vario Integrated multiple functions in just a single frame. FrontCom® Vario is not only extremely compact, but also offers a number of unique product features a safe, fast and future-oriented project and working. In addition, the FrontCom® Vario system by an attractive housing design, which by the way is very impact resistant and, of course, the protection class IP65.

This text is machine translated.

Scope of delivery

  • 1 x IE-FC SFP-KNOB/FRONTVOM, frame, plastic cover
  • 1 x IE-FC-SP-PWB/FRONTVOM, use disk, shielded, 1 x Power, 2 x Data
  • 1 x IE-FCI PWB-DE/FRONTVOM, use power large, Socket, DE
  • 1 x IE BI-USB A/use USB, Flange insert, Type A
  • 1 x IE BI-RJ45-C/use RJ45, Flange insert coupling

More interesting products

(*All information is plus legal VAT)