• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

8660043 Rittal Content: 2 pc(s)

Packaging type
Piece
Product type
Cover sheet
Manufacturer part #
8660.043
Factory colour
Black
Content
2 pc(s)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Cover sheet

Manufacturer part #

8660.043

Factory colour

Black

Content

2 pc(s)

Width

0 mm

Height

200 mm

Type

8660043

Depth

0 mm

Material

Steel

Weight

0.000

Black

0

Base side set

200 mm

0 mm

0 t

0 mm

600 mm

Steel

FALSE

FALSE

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3016115 8660043 Rittal Content: 2 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 170.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)