• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mounting rail 02095001011 HARTING Content: 1 pc(s) Rail mount

Packaging type
Piece
Product type
Rail mount
Type
02 09 500 1011
Manufacturer part #
02095001011
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Range: Har-modular®
  • Temperature limit: -55 ... +125 °C
  • Insulation material group I (600 ≤ CTI)
  • Moisture Sensitivity Level (MSL): 1 according to ECA/IPC/JEDEC J-STD-020D
  • Fire protection in rail vehicles: EN 45545-2 (2020-08)
  • Accessory type: Mounting rail
  • Material Accessories: Polyamide (PA)
  • Colour accessories: Yellow
  • Length: 55.78 mm.
Packaging type

Piece

Type

02 09 500 1011

Product type

Rail mount

Manufacturer part #

02095001011

Content

1 pc(s)

Material

Polyamide

Max. temperature

125 °C

Other

Documents & Downloads

Datasheet

Datasheet 3001718 Mounting rail 02095001011 HARTING Content: 1 pc(s) Rail mount

Datasheet 3001718 Mounting rail 02095001011 HARTING Content: 1 pc(s) Rail mount

User & Safety Instructions

User & Safety Instructions 3001718 Mounting rail 02095001011 HARTING Content: 1 pc(s) Rail mount

Description

Mounting rail, polyamide (PA), yellow, 55.78 mm

This text is machine translated.