• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mr. Beams MB360XT LED outdoor floodlight (+ motion detector) Colours (LEDs): Cool white

Datasheet (PDF)
EAN:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED outdoor spotlight with motion detector MB 360 XT

  • Total luminous flux= 600 lm
  • Colour temperature= 5000 K
  • Cool white

Technical specifications

Product type

LED outdoor floodlight (+ motion detector)

No. of bulbs

3

Bulb type

LED (monochrome)

Built-in LED

5000 K

Colour

Cool white

Total luminous flux

600 lm

Coverage max. (width)

9 m

Adjustable on-time (max.)

20 s

Light features

Swivelling

Pivoted

Factory colour

Brown

Weight

200 g

Dim

(L x W x H) 11 x 16 x 9 cm

n.rel.

Light bulb included

Yes

Width

16 cm

Height

9 cm

Length

11 cm

Documents & Downloads

Datasheet

Datasheet 1490819 Mr. Beams MB360XT LED outdoor floodlight (+ motion detector) Colours (LEDs): Cool white

Description

Scope of delivery

  • LED outdoor spot
  • User manual.

Hints

Suitable batteries (9 x D) please order the lamp separately.