• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mr. Beams MB360XT MB360XT-WHT-01-01 LED outdoor floodlight (+ motion detector) Colours (LEDs): Cool white

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED outdoor spotlight with motion detector MB 360 XT

  • Battery beti vines
  • Installation: 25 min
  • Swivelling
  • This text is machine translated.

Technical specifications

Product type

LED outdoor floodlight (+ motion detector)

No. of bulbs

1

Bulb type

LED (monochrome)

Built-in LED

5000 K

Colour

Cool white

Total luminous flux

200 lm

Coverage max. (width)

9 m

Adjustable on-time (max.)

20 s

Light features

Swivelling

Pivoted

Weight

200 g

Dim

(L x W x H) 11 x 16 x 9 cm

n.rel.

Light bulb included

Yes

Width

16 cm

Height

9 cm

Length

11 cm

Documents & Downloads

Datasheet

Datasheet 1490813 Mr. Beams MB360XT MB360XT-WHT-01-01 LED outdoor floodlight (+ motion detector) Colours (LEDs): Cool white

User & Safety Instructions

User & Safety Instructions 1490813 Mr. Beams MB360XT MB360XT-WHT-01-01 LED outdoor floodlight (+ motion detector) Colours (LEDs): Cool white

Description

Scope of delivery

  • LED outdoor spot
  • User manual.

Hints

Suitable batteries (3 x D) please order separately.