• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MSI All-in-one PC Modern AM242P 1M-1871AT 60.5 cm (23.8 inch) Full HD Intel® Core™ 3 100U 4.70 GHz 16 GB RAM 256 GB SSD

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

MSI Modern AM242P 1M-1871AT 60.5 cm (23.8 inch) All-in-one PC

  • Display: 60.5 cm (23.8 inch) IPS Full HD 1920 x 1080 Pixel
  • Intel® Core™ 3 100U 6 core(s) / max. 4.70 GHz
  • RAM: 16 GB DDR5 RAM 5600 MHz
  • 256 GB SSD
  • Windows® 11 Pro

Technical specifications

  • Chipsets: SoC
  • Memory: 16GB(8GB*2)
  • Module type: SO-DIMM
  • Threads: 8
  • Viewing angle: 178° (H) / 178° (V)
  • Contrast 1000:1
  • Audio chipset: Realtek ALC256
  • Audio type 2.1 Channel HD Audio
  • 2.5" Drive Bays(Total): 1
  • 2.5" Drive Bays (Free): 1
  • LAN Realtek RTL8111H
  • Set (tilt): -5°~20° ±2°
  • Setting (height): 0~130mm
  • VESA 75 x 75 mm
Product type

All-in-one PC

Model

MODERN AM242P 1M-1871AT

Display (cm)

60.5 cm

Screen size diagonal (inches)

23.8 inch

Display properties

IPS

Display resolution

1920 x 1080 Pixel

Display resolution mode

Full HD

CPU series

Intel® Core™ 3

CPU

Intel® Core™ 3 100U

Processor/type

100U

Processor cores (No.)

6 x

CPU speed

1.2 GHz

CPU turbo clock speed (max.)

4.70 GHz

CPU cache

10 MB

16 GB

RAM type

DDR5 RAM

Memory clock speed

5600 MHz

No. of memory slots

2

RAM / Max. upgrade

64 GB

SSD size (total)

256 GB

SSD 1 type

SSD

SSD

256 GB

SSD connection

M.2 PCIe

HDD capacity (total)

0 GB

Hard drive

0 GB

HDD 1 type

Flash

Drive

w/o hard drive

Bluetooth

5.3

Keyboard layout

German, QWERTZ

No. of Gigabit LANs

1 x

No. of HDMI ports

2 x

No. of USB A 2.0 ports

2 x

No of. USB type A 3.1 /3.2 2nd gen

2 x

No. of USB 3.0 ports

2 x

Interfaces

HDMI® output

HDMI® input

USB C®

USB A (USB 3.2 2nd gen)

USB A (USB 2.0)

RJ45

Headphone/mic combo jack (3.5 mm)

Wi-Fi 6E (IEEE 802.11ax)

Bluetooth

Factory colour

Black

Weight

10.6

PSU power

120 W

Features

Built-in camera

Kensington lock

Operating system (Version)

Windows® 11 Pro

Display size

24 inch - 29 inch

Display

60.5 cm (23.8 inch)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3437843 MSI All-in-one PC Modern AM242P 1M-1871AT 60.5 cm (23.8 inch) Full HD Intel® Core™ 3 100U 4.70 GHz 16 GB RAM 256 GB SSD

User & Safety Instructions

User & Safety Instructions 3437843 MSI All-in-one PC Modern AM242P 1M-1871AT 60.5 cm (23.8 inch) Full HD Intel® Core™ 3 100U 4.70 GHz 16 GB RAM 256 GB SSD

Description

Hints

HDMI® is a registered trademark of HDMI Licensing LLC
Image may differ from actual product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.