• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MSI All-in-one PC MSI Modern AM272P 1M-1428AT 27"" LED FHD 68.6 cm (27 inch) Full HD Intel® Core™ 5 120U 5 GHz 16 GB RAM

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Highlights & Details

MSI MSI Modern AM272P 1M-1428AT 27"" LED FHD 68.6 cm (27 inch) All-in-one PC

  • Display: 68.6 cm (27 inch) IPS Full HD 1920 x 1080 Pixel
  • Intel® Core™ 5 120U 10 core(s) / max. 5 GHz
  • RAM: 16 GB DDR5 RAM 5600 MHz
  • 512 GB SSD
  • Windows® 11 Pro

Technical specifications

  • Chipsets: SoC
  • Memory capacity: 16GB(8GB*2)
  • Module type: SO-DIMM
  • Number of free memory slots: 0
  • TDP 15 W
  • Cache: 12 MB Intel® Smart cache
  • Number of threads: 12
  • 27" (69 cm) display
  • Viewing angle: 178° (H) / 178° (V)
  • Touch Screen: Non-touch
  • Brightness (nits): 300
  • Contrast ratio: 1000:1
  • Refreshing rate: 75Hz
  • Reaction time (GTG): 14 ms
  • GPU1 number: UMA
  • Audio chipset: Realtek ALC256
  • Audio type 2 Channel HD Audio
  • SSD form factor: M.2-2280 M-KEY
  • M.2 slots(total): 1
  • M.2 slots(clear): 0
  • 2.5" drive (total): 1
  • 2.5" drive (free): 1
  • 3.5" drive (total): 0
  • Webcam resolution: 2.0MP (1080P)
  • LAN Realtek RTL8111H
  • Adjustment (inclination): -4° - 20°
  • Adjustable (height) 0 - 130 mm
  • VESA 75 x 75 mm size
  • Mains adapter: 1
  • Power cable 1
  • Keyboard interface USB
  • Mouse SM9023MW
  • Mouse interface USB
  • TPM module: DTPM
Product type

All-in-one PC

Model

Modern AM272P 1M-1428AT

Display (cm)

68.6 cm

Screen size diagonal (inches)

27 inch

Display properties

IPS

Display resolution

1920 x 1080 Pixel

Display resolution mode

Full HD

CPU series

Intel® Core™ 5

CPU

Intel® Core™ 5 120U

Processor/type

120U

Processor cores (No.)

10 x

CPU speed

1.4 GHz

CPU turbo clock speed (max.)

5 GHz

CPU cache

12 MB

16 GB

RAM type

DDR5 RAM

Memory clock speed

5600 MHz

No. of memory slots

2

RAM / Max. upgrade

64 GB

SSD size (total)

512 GB

SSD 1 type

SSD

SSD

512 GB

SSD connection

M.2 PCIe NVMe 4.0 x4

HDD capacity (total)

0 GB

Hard drive

0 GB

HDD 1 type

Flash

Bluetooth

5.3

Keyboard layout

Keyboard not included

No. of Gigabit LANs

1 x

No. of HDMI ports

2 x

No. of USB A 2.0 ports

2 x

No of. USB type A 3.1 /3.2 2nd gen

2 x

No. of USB 3.0 ports

2 x

Interfaces

HDMI® output

HDMI® input

USB C® (USB 3.2 2nd gen)

USB A (USB 3.2 2nd gen)

USB A (USB 2.0)

RJ45

Headphone/mic combo jack (3.5 mm)

Wi-Fi 6E (IEEE 802.11ax)

Bluetooth

Factory colour

White

Width

611.75 mm

Height

561.48 mm

Depth

194.68 mm

Weight

7.5 kg

PSU power

120 W

Features

Built-in camera

Kensington lock

TPM

Operating system (Version)

Windows® 11 Pro

Display size

24 inch - 29 inch

Display

68.6 cm (27 inch)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3618990 MSI All-in-one PC MSI Modern AM272P 1M-1428AT 27"" LED FHD 68.6 cm (27 inch) Full HD Intel® Core™ 5 120U 5 GHz 16 GB RAM

User & Safety Instructions

User & Safety Instructions 3618990 MSI All-in-one PC MSI Modern AM272P 1M-1428AT 27"" LED FHD 68.6 cm (27 inch) Full HD Intel® Core™ 5 120U 5 GHz 16 GB RAM

Description

The Modern AM272 series is bringing your productivity to the next level. Whether for you personally, your Youtube channel, or new ideas for your business. Realise your ideas and ideas with this sophisticated all-in-one PC.

Everything is possible - even at home
Today, a stable system is essential for e-commerce and M-commerce applications. Thanks to the extensive equipment you are prepared for everything.

DDR5 Dual channel RAM
Dual channel DDR5 memory can improve work efficiency and quality, quickly process large amounts of data and complex multitasking, and reduce waiting times and delays.

MSI AI engine
The MSI AI engine automatically detects usage scenarios and adjusts power, sound effects and display mode accordingly, so that manual adjustments are no longer necessary.

Full HD webcam
With the MSI Full HD webcam you can participate in very good quality online conferences or online courses while you work or learn from home.

Windows Hello
The Windows Hello biometric authentication system provides you with a faster and safer way to ensure that you are the one who logs on to your PC.

Webcam visual protection
You can cover the webcam at any time, in order to connect you safely with the world.

Privacy screen
The contents of the screen become blurred when someone looks or moves away. Blur is only removed for the right user.

Auto lock
Improved privacy and security by automatically locking the screen as soon as you leave your place.

Person detection
This feature uses subtle visual cues to show that someone behind you is looking at your screen. "Aware" also provides an automatic or responsive blur feature for the screen to protect information in situations that require a high level of privacy.

Dim the screen
Improved energy efficiency in a natural and inconspicuous way. The brightness of the screen is dimmed and brightened again when you leave or come back.

Windows SNAP
Streamline your workflow by moving the selected window between screens depending on your attention.

Anti-Flicker with Eye-Care technology
MSI all-in-one PCs increase your productivity with MSI anti-flicker technology, which helps to avoid screen flicker and resulting eye fatigue after prolonged use.

Less Blue Light Technology
The less blue light mode filters out blue light and thus offers you a comfortable user experience in daily use.

Low-reflection screen
The reflected light from shiny displays reduces the visible contrast and fades the color display, making the eyes tired faster. The anti-glare screen is fitted on the other hand with an anti-Reflex surface, which effectively counteracts the disturbing reflections.

See more, create more
By MSI instant display the models of the modern AM-series can also be used as monitor, without having to start the entire system. Once devices are connected to the HDMI™ In port, the screen automatically turns on immediately.

Learn and work with a second monitor
A second monitor can be connected to the All-in-One PC via the HDMI™ output to gain more screen area. The second screen provides an extended desktop area, better overview and more comfort and efficiency in all application scenarios.

Easy mounting on walls and brackets
By means of the standardized VESA holder the all-in-one PC can be fixed quickly and easily to many commercially available wall brackets or monitor arms.

Can be mounted on the MSI VESA arm
Ensure clean cable management with the MSI MT81. VESA support allows the all-in-one PC to be easily attached and rotated in everyday situations to share information with family, friends and colleagues.

Find the best position for your productivity
With an adjustable base, the monitor can always be set in the way you need it for your work.

Reversible type-C-connection with USB 3.2 1st Gen 2
Back up projects at home, you can enjoy all the performance benefits of the fast USB 3.2 Gen 2 standard and benefit from the wide range of applications of USB Type C ports.
The reversible USB-type-C-connection enables effortless connections to USB-devices.

5-way button for OSD control
The first all-in-one-PC with a 5-way button for a simple OSD-control.

Easy maintenance
The storage Rapid upgrade design makes it very easy to replace or supplement 2.5 inch hard drives.

Immersive Sound
Enjoy lossless sound quality and music with DTS Audio Processing. Experience and hear natural-sounding audio content, music, videos and much more.

Working from home thanks to IPS panel
The Modern AM272 series has an IPS panel, which displays colors and brightness even more accurately. This allows images to be displayed true to color, and WAS makes it easier to work – whether in the office or at home.

Quiet cooling
The Silent PRO cooling system ensures silent, reliable and stable operation. A cooling module of the server-class enables the efficient and low-noise cooling of the all-in-one PC. The position of the heat-generating components in the housing is additionally designed for optimal thermal convection and thus the following best possible cooling.
For an easy and reliable usage experience.

24 / 7 Tested stability
We ensure continuous reliability through extensive reliability tests with a total runtime of over 246,000 hours MTBF.
For us, quality is not only a buzzword, but a top priority to ensure a smooth and high-quality product.

This text is machine translated.

Hints

HDMI® is a registered trademark of HDMI Licensing LLC
Image may differ from actual product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.