• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MSI Barebone Cubi 5 12M-021BDE Intel® Core™ i5 i3-1235U Intel w/o RAM, w/o HDD 936-B0A811-021

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

MSI Cubi 5 12M-021BDE Barebone

  • Intel® Core™ i5 i3-1235U 10 core(s) / max. 4.4 GHz
  • RAM: 0 GB DDR4 SDRAM
  • Intel
  • w/o OS
  • Intel Core i5 logo on a blue background.

Technical specifications

Product type

Barebone

Model

Cubi 5

CPU series

Intel® Core™ i5

CPU

Intel® Core™ i5 i3-1235U

Processor/type

i3-1235U

Processor cores (No.)

10 x

CPU speed

900 MHz

CPU turbo clock speed (max.)

4.4 GHz

No. of processor E cores

8

No. of processor P cores

2

CPU efficiency core boost clock

3.3 GHz

CPU performance core boost clock

4.4 GHz

CPU cache

12 MB

0 GB

RAM type

DDR4 SDRAM

No. of memory slots

2

RAM / Max. upgrade

64 GB

Onboard graphics card

Yes

Onboard graphics card (GPU manufacturer)

Intel

Dedicated graphics card

No

SSD size (total)

0 GB

SSD

0 GB

HDD capacity (total)

0 GB

Hard drive

0 GB

HDD 1 type

Flash

Drive

w/o hard drive

Bluetooth

5.3

Mobile internet

WiFi

Keyboard layout

Keyboard not included

No. of DisplayPort

1 x

No. of HDMI ports

1 x

No. of Thunderbolt IFs

1 x

No of. USB type A 3.1 /3.2 2nd gen

4 x

Interfaces

Thunderbolt 4

HDMI™

DisplayPort

USB A (USB 3.2 2nd gen)

Gigabit LAN (1/2.5 Gbps)

Wi-Fi 6E (IEEE 802.11ax)

Bluetooth

Headphone jack (3.5 mm)

Microphone (3.5 mm jack)

Factory colour

Black

Width

124 mm

Height

53.7 mm

Depth

124 mm

Weight

590 g

PSU power

65 W

Features

w/o RAM

w/o HDD

Operating system (Version)

w/o OS

Wireless charging

Yes

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2842769 MSI Barebone Cubi 5 12M-021BDE Intel® Core™ i5 i3-1235U Intel w/o RAM, w/o HDD 936-B0A811-021

Description

Hints

HDMI® is a registered trademark of HDMI Licensing LLC
Image may differ from actual product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.