• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MSI Barebone Cubi 5 12M-022BDE Intel® Core™ i3 i3-1215U Intel w/o RAM, w/o HDD 936-B0A811-022

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Highlights & Details

MSI Cubi 5 12M-022BDE 2.5 cm (1 inch) Barebone

  • Display: 2.5 cm (1 inch)
  • Intel® Core™ i3 i3-1215U 6 core(s) / max. 4.4 GHz
  • RAM: 0 GB DDR4 SDRAM
  • Intel
  • w/o OS
  • Logo for Intel Core i3. Top left reads 'intel', underneath 'CORE'. Bottom right in a small box 'i3'. Predominant colour is Blue.

Technical specifications

Product type

Barebone

Model

Cubi 5 12M

Display (cm)

2.5 cm

Screen size diagonal (inches)

1 inch

CPU series

Intel® Core™ i3

CPU

Intel® Core™ i3 i3-1215U

Processor/type

i3-1215U

Processor cores (No.)

6 x

CPU speed

900 MHz

CPU turbo clock speed (max.)

4.4 GHz

No. of processor E cores

4

No. of processor P cores

2

CPU efficiency core base clock speed

0.9 GHz

CPU efficiency core boost clock

1.2 GHz

CPU performance core base clock speed

3.3 GHz

CPU performance core boost clock

4.4 GHz

CPU cache

10 MB

0 GB

RAM type

DDR4 SDRAM

No. of memory slots

2

RAM / Max. upgrade

64 GB

Onboard graphics card

Yes

Onboard graphics card (GPU manufacturer)

Intel

Dedicated graphics card

No

SSD size (total)

0 GB

SSD

0 GB

HDD capacity (total)

0 GB

Hard drive

0 GB

Drive

w/o hard drive

Bluetooth

5.3

Mobile internet

WiFi

Keyboard layout

Keyboard not included

No. of DisplayPort

1 x

No. of HDMI ports

1 x

No. of Thunderbolt IFs

1 x

No of. USB type A 3.1 /3.2 2nd gen

4 x

Interfaces

Thunderbolt 4

HDMI™

DisplayPort

USB A (USB 3.2 2nd gen)

Gigabit LAN (1/2.5 Gbps)

Wi-Fi 6E (IEEE 802.11ax)

Bluetooth

Headphone jack (3.5 mm)

Microphone (3.5 mm jack)

Factory colour

Black

Width

124 mm

Height

53.7 mm

Depth

124 mm

Weight

590 g

PSU power

65 W

Features

w/o RAM

w/o HDD

Operating system (Version)

w/o OS

Display size

- 23 inch

Display

2.5 cm (1 inch)

Wireless charging

Yes

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2842770 MSI Barebone Cubi 5 12M-022BDE Intel® Core™ i3 i3-1215U Intel w/o RAM, w/o HDD 936-B0A811-022

Description

Hints

HDMI® is a registered trademark of HDMI Licensing LLC
Image may differ from actual product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.