• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MSI Desktop PC MEG Vision X AI 2NVR7-236AT Intel® Core™ Ultra 7 64 GB RAM 2 TB SSD Win 11 Home 00B92111-236

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

MSI MEG Vision X AI 2NVR7-236AT Desktop PC

  • Intel® Core™ Ultra 7
  • RAM: 64 GB
  • 2 TB SSD
  • Windows® 11 Home

Technical specifications

Product type

Desktop PC

Model

MEG Vision X AI 2NVR7-236AT

CPU series

Intel® Core™ Ultra 7

CPU

Intel® Core™ Ultra 7

64 GB

SSD size (total)

2048 GB

SSD 1 type

SSD

SSD

2 TB

HDD capacity (total)

0 GB

Hard drive

0 GB

Drive

w/o hard drive

Keyboard layout

Keyboard not included

Interfaces

USB A (USB 3.0)

Factory colour

Black

Weight

22

Operating system (Version)

Windows® 11 Home

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3451671 MSI Desktop PC MEG Vision X AI 2NVR7-236AT Intel® Core™ Ultra 7 64 GB RAM 2 TB SSD Win 11 Home 00B92111-236

Description

Hints

HDMI® is a registered trademark of HDMI Licensing LLC
Image may differ from actual product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.