
1/5
Graphics card
Nvidia GeForce
NVIDIA
RTX 5060
GeForce RTX Gaming
128 Bit
8 GB
GDDR7 RAM
2280 MHz
2527 MHz
28 Gbps
7680 x 4320 Pixel
550 W
Yes
3840
197 mm
120 mm
41 mm
Active
4
Yes
1x 8-pin PCIe
HDMI™
DisplayPort
PCI Express 5.0
PCIe x8
1 x
HDMI 2.1b
3 x
Superclocked
Zero RPM mode
NVIDIA G-Sync
Vulkan
Yes
12 Ultimate
Yes
4.6
8G Ventus 2X OC
Silver
Black
w/o USB Power Delivery
yes
no
1 Stück(e)
no
829 g
User & Safety Instructions 3427900 MSI Graphics card Nvidia GeForce RTX 5060 8G Ventus 2X OC 8 GB GDDR7 RAM PCIe x8 HDMI™, DisplayPort Superclocked, Zero R
The necessary accessories are required to use the article as described.