• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MSI Laptop battery Akku S9N-0B3F200-M47 11.40 V 3448 mAh MSI

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

MSI battery 39.3Wh for modern 14 B11M (MS-14D2)

  • 3 batteries.
  • Li-polymer rechargeable battery
  • Impressive power with 39.3Wh watt-hours.

Technical specifications

Product type

Laptop battery

for brands

MSI

Compatible with

Modern 14 11SBU/11SBL (MS-14D2)

Modern 14 B10M/B10MW (MS-14D1)

Modern 14 B11M/B11MW (MS-14D2)

Modern 14 B11MO/B11MOL (MS-14D3)

Modern 14 B11MOU-861

replaces original battery

BTY-M493

S9N-0B3F200-M47

S9N-0B3F214-AQ2

Capacity (mAh, Ah)

3448 mAh

Technology

LiPo

Voltage

11.40 V

Rechargeable

Yes

Size

Non-standard rechargeable

Range of use

Laptop

Capacity

39.30 Wh

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3812609 MSI Laptop battery Akku S9N-0B3F200-M47 11.40 V 3448 mAh MSI

Description

High-quality original MSI battery in a convincing top quality. Thanks to the usual MSI quality, clean and perfectly fitting processing. Experience the original performance and running time of your notebook with our original battery. Developed for highest quality and security, it not only brings back the original performance, but also extends the life of your laptop. Trust originality for an optimal mobile experience and ensure the quality that your device deserves - so that your notebook remains powerful and you can always work productively.

This text is machine translated.

What kind of Laptop Batteries are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.