• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MSI Laptop battery Akku S9N-0D4L230-AQ2 15.20 V 6578 mAh MSI

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

MSI battery 99,99Wh for Creator 16 AI studio

  • 4 batteries.
  • Li-polymer rechargeable battery
  • Impressive performance with 99.99Wh watt-hours.

Technical specifications

Product type

Laptop battery

for brands

MSI

Compatible with

Creator 16 AI Studio A1VHG/A1VIG

Creator A16 AI+ A3HVFG (MS-15FK)

Creator A16 AI+ A3HVGG (MS-15FK)

CreatorPro 16 A1VMG

CreatorPro 16 AI Studio (A1VIG)

replaces original battery

BTY-M6M2

S9N-0D4L230-AQ2

S9N-0D4L231-AQ2

Capacity (mAh, Ah)

6578 mAh

Technology

LiPo

Voltage

15.20 V

Rechargeable

Yes

Size

Non-standard rechargeable

Range of use

Laptop

Capacity

99.99 Wh

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3819771 MSI Laptop battery Akku S9N-0D4L230-AQ2 15.20 V 6578 mAh MSI

Description

High-quality original MSI battery in a convincing top quality. Thanks to the usual MSI quality, clean and perfectly fitting processing. Experience the original performance and running time of your notebook with our original battery. Developed for highest quality and security, it not only brings back the original performance, but also extends the life of your laptop. Trust originality for an optimal mobile experience and ensure the quality that your device deserves - so that your notebook remains powerful and you can always work productively.

This text is machine translated.

What kind of Laptop Batteries are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.