• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MSI Mini PC CUBI 5 Intel® Core™ 3 100U 4.7 GHz Intel CUBI 5 1M-440BEU

1/12
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

MSI CUBI 5 Mini PC

  • Intel® Core™ 3 100U 6 core(s) / max. 4.7 GHz
  • SO-DIMM
  • Intel
  • w/o OS

Technical specifications

  • Intel core 3 processor family
  • Intel core processor (1 series)
  • Graphics card family: Intel
  • Built-in graphics card model: Intel graphics
  • WLAN standards Wi-Fi 6E (802.11ax)
  • HDMI version 2.1
  • Product type: Mini PC Barebone
  • Motherboard Intel SoC
  • Installed operating system: No.
Product type

Mini PC

Model

CUBI 5

CPU series

Intel® Core™ 3

CPU

Intel® Core™ 3 100U

Processor/type

100U

Processor cores (No.)

6 x

CPU speed

0.9 GHz

CPU turbo clock speed (max.)

4.7 GHz

CPU performance core base clock speed

1.2 GHz

CPU performance core boost clock

4.7 GHz

CPU cache

10 MB

RAM type

SO-DIMM

RAM / Max. upgrade

64 GB

Onboard graphics card

Yes

Onboard graphics card (GPU manufacturer)

Intel

Dedicated graphics card

No

HDD capacity (total)

0 GB

Hard drive

0 GB

Bluetooth

5.3

Mobile internet

WiFi

Keyboard layout

Keyboard not included

No. of DisplayPort

1 x

No. of HDMI ports

1 x

No. of USB A 2.0 ports

2 x

No. of USB type A 3.1 / 3.2 1st Gen

3 x

Interfaces

HDMI™

Factory colour

Black

PSU power

65 W

Features

w/o RAM

Operating system (Version)

w/o OS

Bluetooth

Yes

Cooling

Passive

Wireless charging

Yes

10/100/1000 Mbps ports

1 x

Type

External AC adapter

Wi-Fi

Yes

UKCA

yes

Embedded options available

no

Ethernet LAN

yes

Cable lock slot

yes

Number of memory slots

2

Display included

no

USB 3.2 Gen 1 (3.1 Gen 1) Type-C ports quantity

1

Headphone outputs

1

Microphone in

yes

DC-in jack

yes

DVI port

no

Built-in speaker(s)

no

Card reader integrated

no

Efficient cores

4

Performance cores

2

Performance-core base frequency

1.2 GHz

Efficient-core Max Turbo Frequency

3.3 GHz

Performance-core Max Turbo Frequency

4.7 GHz

Built-in processor

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3618926 MSI Mini PC CUBI 5 Intel® Core™ 3 100U 4.7 GHz Intel CUBI 5 1M-440BEU

Description

Hints

HDMI® is a registered trademark of HDMI Licensing LLC
Image may differ from actual product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.