• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MSI Mini PC MSI Cubi 5 1M-628AT Intel® Core™ 3 100U 4.70 GHz 16 GB RAM 512 GB SSD Win 11 Pro 00B0A821-628

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Highlights & Details

MSI MSI Cubi 5 1M-628AT Mini PC

  • Intel® Core™ 3 100U 6 core(s) / max. 4.70 GHz
  • RAM: 16 GB DDR5 RAM
  • 512 GB SSD
  • Windows® 11 Pro

Technical specifications

  • Chipsets: SoC
  • Memory capacity: 16GB(8GB*2)
  • Module type: SO-DIMM
  • Number of free memory slots: 0
  • TDP 15 W
  • Cache: 10 MB Intel® Smart cache
  • Number of threads: 8
  • Audio Realtek ALC256
  • SSD form factor: M.2-2280 M-KEY
  • M.2 slots(total): 1
  • M.2 slots(clear): 0
  • 2.5" drive (total): 1
  • 2.5" drive (free): 1
  • 3.5" drive (total): 0
  • 1x Realtek RTL8111H+1x Realtek RTL8125BG-CG
  • WLAN Intel/AX211.NGWG.NV
  • VESA 100 x 100 mm size
  • Mains adapter: 1
  • Power cable 1
  • TPM module: FTPM
  • CPU-cooler: Air cooling
  • 0.83 liter
  • VESA mounting kit 1
Product type

Mini PC

Model

Cubi 5 1M-628AT

CPU series

Intel® Core™ 3

CPU

Intel® Core™ 3 100U

Processor/type

100U

Processor cores (No.)

6 x

CPU speed

1.2 GHz

CPU turbo clock speed (max.)

4.70 GHz

CPU cache

10 MB

16 GB

RAM type

DDR5 RAM

No. of memory slots

2

RAM / Max. upgrade

64 GB

SSD size (total)

512 GB

SSD 1 type

SSD

SSD

512 GB

SSD connection

M.2 PCIe NVMe 3.0 x4

HDD capacity (total)

0 GB

Hard drive

0 GB

Bluetooth

5.3

Keyboard layout

Keyboard not included

No. of DisplayPort

1 x

No. of Gigabit LANs

2 x

No. of HDMI ports

1 x

No. of Thunderbolt IFs

1 x

No of. USB type A 3.1 /3.2 2nd gen

4 x

Interfaces

HDMI® output

DisplayPort

Thunderbolt 4

USB A (USB 3.2 2nd gen)

RJ45

Headphone/mic combo jack (3.5 mm)

Wi-Fi 6E (IEEE 802.11ax)

Bluetooth

Factory colour

Black

Width

124 mm

Height

53.7 mm

Depth

124 mm

Weight

0.59 kg

PSU power

65 W

Features

Kensington lock

TPM

Operating system (Version)

Windows® 11 Pro

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3618936 MSI Mini PC MSI Cubi 5 1M-628AT Intel® Core™ 3 100U 4.70 GHz 16 GB RAM 512 GB SSD Win 11 Pro 00B0A821-628

User & Safety Instructions

User & Safety Instructions 3618936 MSI Mini PC MSI Cubi 5 1M-628AT Intel® Core™ 3 100U 4.70 GHz 16 GB RAM 512 GB SSD Win 11 Pro 00B0A821-628

Description

Compact. Elegant. Powerful.
Whether it's everyday tasks or multitasking, the Cubi 5 series offers reliable performance in a stylish, compact design.

All the power in your hand.
Take it with you whenever you need it, because it is a mini-PC as well as a portable storage device.

Performance that can keep up with you
With a Intel® Core™ 7 processor and Dual channel DDR5 memory, it provides fast and efficient performance for demanding business activities.

Thunderbolt 4: One cable for everything
Thunderbolt 4 can transfer up to 40 GB and is really fast and flexible. Which makes working fast and easy.

MSI with Microsoft Copilot
Work smarter, be more productive, increase your creativity and stay in touch with Copilot – an AI-supported helper who adapts to your needs.

Safe from inside and outside
MSI desktops provide both virtual and physical protection with features such as Dual LAN for network redundancy, fTPM for data encryption, and Kensington lock support for additional physical security to keep your system secure online and offline.

Comfort meets productivity
The Cubi 5 1M series is designed to increase productivity by improving the working environment and reducing clutter.

VESA bracket
Thanks to the VESA mount you can mount it behind a monitor, on the wall or in a digital signage application to create space on your desk.

External switch
When the computer is in a hard-to-reach location, it is easier to use the optional external switch than having to bend to turn it on.

MSI Power link
The Cubi 5 1M series can be turned on via the power switch on the monitor selected by MSI to provide the most comfortable user experience possible.

Simple maintenance design
Easy-to-maintain design allows you to quickly replace parts and perform routine maintenance, save WAS time and simplify maintenance.

This text is machine translated.

Hints

HDMI® is a registered trademark of HDMI Licensing LLC
Image may differ from actual product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.