• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MSI Workstation MSI EDGEXPERT-32SEU-BGB104TG5 128GB SPDD ARM Cortex GB10 128 GB RAM 4 TB SSD 9S6-C9311-32S

1/19
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

MSI MSI EDGEXPERT-32SEU-BGB104TG5 128GB SPDD Workstation

  • ARM Cortex GB10
  • RAM: 128 GB
  • 4 TB SSD

Technical specifications

  • Internal memory type: LPDDR5x SDRAM
  • Optical Drive Type: No.
  • SSD interface PCI Express 5.0
  • SSD form factor M.2
  • Built-in GPU manufacturer Nvidia
  • Built-in graphics card model Nvidia Blackwell
  • Market positioning: High performance
  • Product type: Mini PC
  • WLAN-standards Wi-Fi 7 (802.11b)
  • Supported positioning: Horizontal
  • Installed operating system: DGX OS
Product type

Workstation

CPU series

ARM Cortex

CPU

ARM Cortex GB10

Processor/type

GB10

Processor cores (No.)

20 x

128 GB

Onboard graphics card

Yes

Dedicated graphics card

No

SSD size (total)

4096 GB

SSD 1 type

SSD

SSD

4 TB

HDD capacity (total)

0 GB

Hard drive

0 GB

Bluetooth

5.3

Keyboard layout

None (PC-controlled)

No. of HDMI ports

1 x

Factory colour

Black

Width

151 mm

Height

52 mm

Depth

151 mm

Weight

1.2 kg

PSU power

240 W

Bluetooth

Yes

No. of USB 3.2 2nd Gen (USB 3.1)

4 x

10/100/1000 Mbps ports

1 x

Wi-Fi

Yes

UKCA

yes

Ethernet LAN

yes

Number of storage drives installed

1

VESA mounting

no

Display included

no

NVMe

yes

Number of SSDs installed

1

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3756370 MSI Workstation MSI EDGEXPERT-32SEU-BGB104TG5 128GB SPDD ARM Cortex GB10 128 GB RAM 4 TB SSD 9S6-C9311-32S

Description

Scope of delivery

  • MSI Edge Xpert
  • PSU

Hints

HDMI® is a registered trademark of HDMI Licensing LLC
Image may differ from actual product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.