
Number
Total (€ 1.49 / piece)
€ 1.49
incl. VAT
14-day return policy included
Technical specifications
- 1000 A breaking capacity
- Factory colour
Black
- Product type
Maxi blade-type fuse
- Content
1 pc(s)
- Nominal voltage
32 V DC
- Nominal current
80 A
- Nominal current - rounded value
80 A
- Height
30 mm
- Width
20 mm
- Length
8 mm
Documents & Downloads
Datasheet
Datasheet 1856338 MTA Automotive M8COMPACT 80A 06.10080 Maxi blade-type fuse 80 A Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1856338 MTA Automotive M8COMPACT 80A 06.10080 Maxi blade-type fuse 80 A Black 1 pc(s)
Description
M8 Compact 80A
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 2.94*
What kind of Car Fuses are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










































