
Number
Minimum order quantity: 10
Total (€ 0.16 / piece)
€ 1.60
incl. VAT
14-day return policy included
Technical specifications
- Factory colour
Light green
- Product type
Car standard blade-type fuse
- Content
1 pc(s)
- Nominal current
30 A
- Nominal current - rounded value
30 A
- Height
19.7 mm
- Width
5 mm
- Length
19 mm
Documents & Downloads
Datasheet
Datasheet 2137822 TRU COMPONENTS 8551288 Car standard blade-type fuse 30 A Light green 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2137822 TRU COMPONENTS 8551288 Car standard blade-type fuse 30 A Light green 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 3.05*
What kind of Car Fuses are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










































