
Number
Total (€ 3.49 / piece)
€ 3.49
incl. VAT
14-day return policy included
Technical specifications
- Factory colour
Yellow
- Product type
Car standard blade-type fuse
- Content
1 pc(s)
- Nominal voltage
80 V
- Nominal current
20 A
- Nominal current - rounded value
20 A
Documents & Downloads
Datasheet
Datasheet 3304226 ESKA 340031-80V Car standard blade-type fuse 20 A Yellow 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3304226 ESKA 340031-80V Car standard blade-type fuse 20 A Yellow 1 pc(s)
Description
High-voltage applications in the automotive industry, UPS up to 80V
This text is machine translated.
This text is machine translated.
Features
- Housing: Insulating plastic
- Tin-plated copper contacts
What kind of Car Fuses are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























