• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MTA Automotive Mini blade fuse

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4550 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 7
Total (€ 0.25 / piece)
€ 1.75
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Factory colour

Rose

Product type

Mini blade-type fuse

Content

1 pc(s)

Nominal voltage

12 V

24 V

32 V

Nominal current

4 A

Nominal current - rounded value

4 A

Height

16 mm

Width

3 mm

Length

12 mm

Documents & Downloads

Datasheet

Datasheet 849456 MTA Automotive Mini blade fuse

User & Safety Instructions

User & Safety Instructions 849456 MTA Automotive Mini blade fuse

Information

Information 849456 MTA Automotive Mini blade fuse

Description

For nominal voltage up to 32 V, with visible fuse element. Insulating thermoplastic (heat resistant to deformation). With blade terminals.

Features

  • Nominal voltage up to 32 V
  • Thermoplastic
  • Special plastic housing: heat and form safe.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 19.19*

What kind of Car Fuses are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)