• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mudguard repair washers 4.3 mm 15 mm Steel zinc plated 100 pc(s) TOOLCRAFT 888069

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

43 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 3.79 / piece)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Our service for you

Technical specifications

Product type

Mudguard repair washers

Material

Steel

Inside diameter

4.3 mm

Outside Ø

15 mm

Material thickness

1.25 mm

Content

100 pc(s)

Material properties

zinc plated

Outside Ø

15 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 888069 Mudguard repair washers 4.3 mm 15 mm Steel zinc plated 100 pc(s) TOOLCRAFT 888069

More interesting products

(*All information is plus legal VAT)