• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mueller Electric 22.281-1M-2 Test lead 4 mm jack 4 mm jack 1 m Red 1 pc(s)

Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

32A test lead, red PVC banana plug, 1m

  • CAT III 1000 V

Technical specifications

  • Highly flexible wire cable
  • silicone-free
  • Housing UL 94 V-0 (self-extinguishing)
Product type

Test lead

Type A

4 mm jack

Type B

4 mm jack

Cable length

1 m

Factory colour

Red

Plug features

Scoop-proof

Nestable

Material

PVC

Cable cross section

2,08 mm²

Nominal voltage

1000 V

Diameter/connectortype

4 mm system

Temperature range

-10 °C to +80 °C °C

Nominal current

32 A

Nominal current - rounded value

32 A

Jack diameter

4 mm

Contact material

Brass nickel plated

Reading category

CAT III 1000 V

Width

4 mm

Type

22.281-1M-2

Documents & Downloads

Datasheet

Datasheet 3776026 Mueller Electric 22.281-1M-2 Test lead 4 mm jack 4 mm jack 1 m Red 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3776026 Mueller Electric 22.281-1M-2 Test lead 4 mm jack 4 mm jack 1 m Red 1 pc(s)

Description

Maximum safety for your measurements: The Mueller Electric 22,281-1M-2 test leads You can rely on uncompromising quality and high precision when carrying out your electrical tests. The professional 4 mm safety test lead from Mueller Electric offers optimum protection in demanding working environments thanks to its robust PVC insulation and contact-protected lamella plugs. Whether in the lab, industry or in the workshop - by the clever combination of a straight and a right-angled plug you can easily master even narrow connecting situations.
An overview of the advantages:
High load capacity: Designed for currents up to 32 A and a nominal voltage of 1000 V (CAT III).
Flexible design: 1 m cable length (14 AWG) provides for adequate range without cable mess.
Secure connection: A straight and a 90° angled insulated banana plug for universal and space-saving contact.
Long-lasting quality: Nickel-plated brass body with robust spring contact for constant minimum contact resistance.

This text is machine translated.

Scope of delivery

  • 1 x Mueller Electric safety test lead (model 22,281-1M-2)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)