• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mueller Electric 22.311-1M-0 Safety test lead 4 mm jack 4 mm jack 1 m Black 1 pc(s)

Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Mueller Electric 22,311-1M-0 safety test lead, 4mm banana plug with collar, 1m, black, 32A / 1000V (CAT III)

  • Test lead with two-sided axial, touch-proof 4 mm banana plug cable: Uses 14 AWG PVC lead (approx. 2.5 mm)
  • Operating voltage 1000 V (CAT III)
  • Current strength: 32 amps
  • Constant resistance: Up to 0.0005Ω
  • Insulation resistance: Over 500MΩ

Technical specifications

Product type

Safety test lead

Type A

4 mm jack

Type B

4 mm jack

Cable length

1 m

Factory colour

Black

Plug features

Scoop-proof

Material

PVC

Cable cross section

2,08 mm²

Nominal voltage

1000 V

Diameter/connectortype

4 mm banana plug

Temperature range

-10 °C to +80 °C °C

Nominal current

32 A

Nominal current - rounded value

32 A

Jack diameter

4 mm

Contact material

Brass nickel plated

Reading category

CAT III 1000 V

Compatible with (details)

Universal laboratory and testing applications, laboratory jacks and multimeter with standardized 4 mm safety sockets

Width

4 mm

Type

22.311-1M-0

Documents & Downloads

Datasheet

Datasheet 3776029 Mueller Electric 22.311-1M-0 Safety test lead 4 mm jack 4 mm jack 1 m Black 1 pc(s)

Security datasheet

Security datasheet 3776029 Mueller Electric 22.311-1M-0 Safety test lead 4 mm jack 4 mm jack 1 m Black 1 pc(s)

Description

Maximum safety and reliability for your measurements! The high-performance test leads from Mueller Electric are the perfect choice for professional laboratory, industry and test environments. Equipped with two straight, touch-proof 4mm banana plugs (with protective collar), it offers optimum protection according to CAT III up to 1000 V. Thanks to the robust 14AWG PVC cable, a nickel-plated brass body and the long-life beryllium-copper spring cage, this 1 meter long test cable guarantees an extremely stable connection. minimum contact resistances and a high current carrying capacity of up to 32 A. Use quality without compromise with every testing procedure.

This text is machine translated.

Scope of delivery

  • 1 x Multiple Electric test lead (22,311-1M-0)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)