• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mueller Electric 22.311-1M-2 Safety test lead 4 mm jack 4 mm jack 1 m Red 1 pc(s)

Datasheet (PDF)
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mueller Electric 22,311-1M-2 Premium Test Lead (1m, Red) - 4mm Safety Banana with Collar, 32A / 1000V (CAT III)

  • Test lead with two-sided axial, touch-safe 4 mm banana plug
  • Cable type: Uses 14 AWG PVC line
  • Operating voltage 1000 V (CAT III)
  • Current 32 A
  • Constant resistance: Up to 0.0005Ω
  • Insulation resistance: Over 500MΩ

Technical specifications

Product type

Safety test lead

Type A

4 mm jack

Type B

4 mm jack

Cable length

1 m

Factory colour

Red

Plug features

Scoop-proof

Straight

Material

PVC

Cable cross section

2,08 mm²

Nominal voltage

1000 V

Diameter/connectortype

4 mm safety banana plug with rigid collar

Temperature range

-10 °C to +80 °C °C

Nominal current

32 A

Nominal current - rounded value

32 A

Jack diameter

4 mm

Contact material

Brass nickel plated

Reading category

CAT III 1000 V

Compatible with (details)

Multimeter, laboratory power supplies, test benches and all standard 4 mm safety test sockets

Width

11 mm

Type

22.311-1M-2

Documents & Downloads

Datasheet

Datasheet 3776030 Mueller Electric 22.311-1M-2 Safety test lead 4 mm jack 4 mm jack 1 m Red 1 pc(s)

Security datasheet

Security datasheet 3776030 Mueller Electric 22.311-1M-2 Safety test lead 4 mm jack 4 mm jack 1 m Red 1 pc(s)

Description

Maximum safety and no-compromise conductivity for your measuring tasks. The professional Mueller Electric 22,311-1M-2 test lead is the ideal choice for demanding applications in industrial automation, in electronics laboratories and in the service area. Equipped with straight, touch-safe 4mm safety banana plugs on both sides (with collar), this cable offers reliable protection according to CAT III up to 1000 V. Thanks to the robust 14 AWG PVC cable and an extremely high current carrying capacity of up to 32 A, the cable can withstand even the toughest loads. The nickel-plated brass connector body and highly elastic basket tips made from beryllium copper guarantee minimum continuity resistance and a long-lasting, constant signal transmission. You can rely on certified quality for precise measurement results with maximum user protection.

This text is machine translated.

Scope of delivery

  • 1 x Mueller Electric test lead (model 22,311-1M-2)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)