• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mueller Electric 22.451-.25M-0 Test lead 4 mm jack 4 mm jack 0.25 m Black 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Black PVC test lead, 0.25 m long, with stackable, fully sheathed 4 mm banana plugs at both ends, retractable

  • CAT II 600 V

Technical specifications

Product type

Test lead

Type A

4 mm jack

Type B

4 mm jack

Cable length

0.25 m

Factory colour

Black

Material

PVC

Nominal voltage

600 V

Nominal current

32 A

Nominal current - rounded value

32 A

Reading category

CAT II 600 V

Type

22.451-.25M-0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3330949 Mueller Electric 22.451-.25M-0 Test lead 4 mm jack 4 mm jack 0.25 m Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3330949 Mueller Electric 22.451-.25M-0 Test lead 4 mm jack 4 mm jack 0.25 m Black 1 pc(s)

Description

Features

  • Uses 14 AWG PVC wire
  • This text is machine translated.

Scope of delivery

  • Black PVC test lead, 0.25 m

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)