• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Mueller Electric BU-00202-2 Plunger clip Soldering Red

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Red plunger clip, Medium

  • Red

Technical specifications

Product type

Plunger clip

Connection

Soldering

Factory colour

Red

Nominal voltage

1000 V

Content

1 pc(s)

Nominal current

10 A

Type

BU-00202-2

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2923900 Mueller Electric BU-00202-2 Plunger clip Soldering Red

User & Safety Instructions

User & Safety Instructions 2923900 Mueller Electric BU-00202-2 Plunger clip Soldering Red

Description

Small pushbutton terminal, which is normally used for testing small electronic components. Connected to a wire through a solder connection. Casing made of glass-fiber reinforced nylon, stainless steel spring and contacts made of beryllium-copper.

This text is machine translated.

Scope of delivery

  • BU-00202-2

What kind of Tapping Clamps are you looking for?